onsemi MM74HC4052N

Multiplexer/Demultiplexer, DIP-16, Multiplexer/Demultiplexer Logic, 5 V (Typ.)
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MM74HC4052N herunter.

IHS

Datasheet11 SeitenVor 0 Jahren

element14 APAC

SHENGYU ELECTRONICS

Farnell

CAD-Modelle

Laden Sie onsemi MM74HC4052N Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.523
$ 0.523
Stock
96,801
386,989
386,989
Authorized Distributors
3
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1984-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Beschreibungen

Beschreibungen von onsemi MM74HC4052N, die von den Distributoren bereitgestellt werden.

Multiplexer/Demultiplexer, DIP-16, Multiplexer/Demultiplexer Logic, 5 V (Typ.)
Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16
Analog Multiplexer Dual 4:1 16-Pin PDIP Rail
IC, 74HC CMOS, 74HC4052, DIP16, 6V
IC SWITCH SP4T X 2 100OHM 16DIP
IC, 74HC CMOS, 74HC4052, DIP16, 6V; No. of Circuits:2; Supply Current:16µA; On State Resistance Max:230ohm; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; Multiplexer Configuration:04:01; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC4052; Logic Case Style:DIP; Logic Function Number:4052; Logic IC Base Number:744052; Logic IC Family:HC; Logic IC Function:Dual 4-Channel Analog Multiplexer/Demultiplexer; Logic Type:Multiplexer; No. of Inputs:2; No. of Outputs:8; On Resistance Rds(on):20ohm; On State Resistance Max:20ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:25mA; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
The MM74HC4051, MM74HC4052 and MM74HC4053multiplexers are digitally controlled analog switches implemented in advanced silicon-gate CMOS technology. These switches have low "on" resistance and low "off" leakages. They are bidirectional switches, thus any analog input maybe used as an output and vice-versa. Also these switches contain linearization circuitry which lowers the on resis-tance and increases switch linearity. These devices allow control of up to +-6V (peak) analog signals with digital con-trol signals of 0 to 6V. Three supply pins are provided for VCC, ground, and V EE. This enables the connection of 0- 5V logic signals when VCC = 5V and an analog input range of +-5V when V EE = 5V. All three devices also have an inhibit control which when HIGH will disable all switches to their off state. All analog inputs and outputs and digital inputs are protected from electrostatic damage by diodes to V CC and ground. MM74HC4051: This device connects together the outputs of 8 switches, thus achieving an 8 channel Multiplexer. The binary code placed on the A, B, and C select lines deter-mines which one of the eight switches is "on", and connects one of the eight inputs to the common output. MM74HC4052: This device connects together the outputs of 4 switches in two sets, thus achieving a pair of 4-channel multiplexers. The binary code placed on the A, and Bselect lines determine which switch in each 4 channel section is "on", connecting one of the four inputs in each sec-tion to its common output. This enables the implementation of a 4-channel differential multiplexer. MM74HC4053: This device contains 6 switches whose out-puts are connected together in pairs, thus implementing a triple 2 channel multiplexer, or the equivalent of 3 single-pole-double throw configurations. Each of the A, B, or C select lines independently controls one pair of switches,selecting one of the two switches to be "on".

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MM74HC4052N..