onsemi MCK12140DG

MCK12140 Series 800 MHz Bandwidth 75 kO Phase-Frequency Detector SOIC-8
$ 8.08
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MCK12140DG herunter.

IHS

Datasheet7 SeitenVor 5 Jahren

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-0.33%

CAD-Modelle

Laden Sie onsemi MCK12140DG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.08
$ 21.88
$ 21.88
Stock
157,341
198,545
198,545
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
PLL
No
No
No
Input
ECL
ECL
ECL
Max Frequency
800 MHz
800 MHz
800 MHz
Number of Outputs
-
-
-
Min Supply Voltage
4.94 V
4.94 V
4.94 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

DUAL Obsolete GULL WING Surface Mount Phase Frequency Detector IC 11Weeks -40C~70C 5mm 800MHz
onsemiMC12080DG
ECL Prescaler 8-SOIC (0.154 3.90mm Width) MC12080 clock generator ic 1.2V 1.1GHz 3.7muA 3.7mA
MC12080 Series 1.1 GHz 5 V 4 mA Single Modulus Prescaler Surface Mount - SOIC-8
Analog DevicesDS1086Z+
DUAL Active GULL WING Surface Mount Spread Spectrum Clock Generator IC 6Weeks 0C~70C 5mm 35mA
Analog DevicesDS1085Z-10+
Silicon Oscillator 97.1MHz- 0.0081MHz to 133MHz 8-Pin SOIC N / IC ECONOSCILLATOR SYNTH 8-SOIC
Analog DevicesDS1086Z-450+
Clock Clock Generator 8-SOIC (0.154 3.90mm Width) DS1086 clock generator ic 5V 133MHz 0C~70C 6Weeks

Beschreibungen

Beschreibungen von onsemi MCK12140DG, die von den Distributoren bereitgestellt werden.

MCK12140 Series 800 MHz Bandwidth 75 kO Phase-Frequency Detector SOIC-8
ECL Phase Frequency Detector 8-SOIC (0.154 3.90mm Width) MCK12140 clock generator ic -4.5V 800MHz 58mA 5mm
MCK12140DG, PHASE FREQUENCY DETECTOR 800MHZ 5 8-PIN SOIC
4.75V 5.5V 800MHz SOIC-8 5mm*3.9mm*1.5mm
Frequency Detector 8-Pin SOIC N Rail
Avnet Japan
Amplifiers- Audio Phase Freq. Detector
Phase Locked Loop, ECL100K, PDSO8
IC REG LINEAR 3.3V 100MA MICRO8
Ic Function:Phase And Frequency Detector; Supply Voltage Min:-4.94V; Supply Voltage Max:-5.5V; Ic Package Type:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:70°C; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi MCK12140DG.
The MCH12140 or K12140 is a phase frequency-detector intended for phase-locked loop applications which require a minimum amount of phase and frequency difference at lock. When used in conjunction with high performance VCO such as the MC100EL1648 a high bandwidth PLL can be realized. The device is functionally compatible with the MC12040 phase-frequency detector with the maximum frequency extending to 800 MHz. When the Reference (R) and VCO (V) inputs are unequal in frequency and/or phase the differential UP (U) and DOWN (D) outputs will provide pulse streams which when subtracted and integrated provide an error voltage for control of a VCO. See AND8040 for further information. The device is packaged in a small outline surface mount 8-lead SOIC package. There are two versions of the device to provide I/O compatibility to the two existing ECL standards. The MCH12140 is compatible with MECL 10H logic levels while the MCK12140 is compatible to 100 K ECL logic levels. This device can also be used in +5.0 V systems. See AND8020 for termination information.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MCK12140DG.