onsemi MC74VHCT132ADR2G

Quad 2-Input NAND Gate with Schmitt Trigger Input
$ 0.138
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC74VHCT132ADR2G herunter.

IHS

Datasheet7 SeitenVor 4 Jahren

SHENGYU ELECTRONICS

onsemi

Master Electronics

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi MC74VHCT132ADR2G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.138
$ 0.183
$ 0.183
Stock
193,958
337,046
337,046
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Lieferkette

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT00DR
7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA SOIC-14 , 8.65mm*3.91mm*1.58mm
NAND 74VHCT00 74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
MC74VHC132DG, QUAD 2-INPUT NAND SCHMITT TRIGGER LOGIC GATE,2 TO 5.5V,14-PIN SOIC

Beschreibungen

Beschreibungen von onsemi MC74VHCT132ADR2G, die von den Distributoren bereitgestellt werden.

Quad 2-Input NAND Gate with Schmitt Trigger Input
9.7ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate 74VHCT 8mA SOIC-14 , 8.75mm*4mm*1.5mm
MC74VHCT132ADR2G, CMOS GATE NAND QUAD | ON Semiconductor MC74VHCT132ADR2G
NAND Gate 4-Element 2-IN CMOS Automotive 16-Pin SOIC T/R
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Nand Gate, 2 I/P, -40 To 85Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Vhct132A; Logic Ic Family:74Vhct; Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi MC74VHCT132ADR2G
The MC74VHCT132A is an advanced high speed CMOS Schmitt NAND trigger fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. Pin configuration and function are the same as the MC74VHC00 but the inputs have hysteresis and with its Schmitt trigger function the VHCT132A can be used as a line receiver which will receive slow input signals. The VHCT inputs are compatible with TTL levels. This device can be used as a level converter for interfacing 3.3V to 5.0V because it has full 5V CMOS level output swings. The VHCT132A input structures provide protection when voltages between 0V and 5.5V are applied regardless of the supply voltage. The output structures also provide protection when VCC = 0V. These input and output structures help prevent device destruction caused by supply voltage- input/output voltage mismatch battery backup hot insertion etc. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd