onsemi MC74VHCT00ADR2G

MC74VHCT00ADR2G, Quad 2-INPUT Nand Logic Gate, 3 - 5.5 V, 14-PIN SOIC
$ 0.154
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC74VHCT00ADR2G herunter.

IHS

Datasheet9 SeitenVor 6 Jahren

Augswan

Electro Sonic

onsemi

iiiC

Bestandsverlauf

3-Monats-Trend:
-0.13%

CAD-Modelle

Laden Sie onsemi MC74VHCT00ADR2G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.154
$ 0.077
Stock
452,014
199,429
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
10.5 ns
9 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Lieferkette

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Texas InstrumentsSN74HCT00DR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT00D
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HCT00DE4
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HC00
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
74HC Series Quad 2-Input NAND Schmitt Trigger - SOIC-14

Beschreibungen

Beschreibungen von onsemi MC74VHCT00ADR2G, die von den Distributoren bereitgestellt werden.

MC74VHCT00ADR2G, QUAD 2-INPUT NAND LOGIC GATE, 3 - 5.5 V, 14-PIN SOIC
7.9ns@ 5V,50pF 1 2 4 4 3V 5.5V 8mA NAND Gate VHCT 8mA SOIC-14 , 8.75mm*4mm*1.5mm
NAND 74VHCT00 EAR99 74VHCT logic gate circuit 7.9ns @ 5V 50pF 1.5mm 8mA 8mA 5.5V
Advanced high speed CMOS 2-Input NAND gate fabricated with silicon gate CMOS
Ic, logic Gate, quad 2-Input Nand, ahct/Vhct-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74VHCT00ADR2G
NAND Gate 4-Element 2-INCMOS 14-Pin SOIC N T/R
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
The MC74VHCT00A is an advanced high speed CMOS 2-Input NAND gate fabricated with silicon gate CMOS technology. It achieves high speed operation while maintaining CMOS low power dissipation. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL-type input thresholds and the output has a full 5 V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input allowing the device to be used as a logic-level translator from 3.0 V CMOS logic to 5.0 V CMOS Logic or from 1.8 V CMOS logic to 3.0 V CMOS Logic while operating at the high-voltage power supply. The MC74VHCT00A input structure provides protection when voltages up to 7 V are applied regardless of the supply voltage. This allows the MC74VHCT00A to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd