onsemi MC74LVXT4066DR2G

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
$ 0.337
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC74LVXT4066DR2G herunter.

Upverter

Datasheet12 SeitenVor 0 Jahren

IHS

onsemi

Augswan

Newark

CAD-Modelle

Laden Sie onsemi MC74LVXT4066DR2G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.337
$ 0.349
Stock
136,598
135,271
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
-
Number of Inputs
4
-
Number of Outputs
-
-
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-03-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Verwandte Teile

Quad Analog Switch/Multiplexer/Demultiplexer High-Performance Silicon-Gate CMOS
MC74VHC4066DR2G, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 TO 12 V, 14-PIN SOIC
MC74HC4066ADG, MULTIPLEXER/DEMULTIPLEXER QUAD SPST, 2 - 12 V, 14-PIN SOIC

Beschreibungen

Beschreibungen von onsemi MC74LVXT4066DR2G, die von den Distributoren bereitgestellt werden.

Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)
74LVXT Series 2 to 5.5 V Quad Analog Switch/Mux/Demux - SOIC-14
Analog Switch Quad SPST Automotive 14-Pin SOIC N T/R
Switches- General Purpose 2-6V ANLG Mux/Demux -55 to 85deg C
Signal Switch/Codec/Multiplexer
ANALOGUE SWITCH, QUAD, SPST, NSOIC-14
IC SWITCH SPST-NOX4 20OHM 14SOIC
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO14
SPST, 4 Func, 1 Channel, CMOS, PDSO14
ANALOGUE SWITCH, QUAD, SPST, NSOIC-14; No. of Channels: 4Channels; Analogue Switch Type: SPST; On State Resistance Max: 40ohm; Supply Voltage Range: 2V to 5.5V; Analogue Switch Case: NSOIC; No. of Pins: 14Pins; Operating Tempe
High-Performance Silicon-Gate CMOS The MC74LVXT4066 utilizes silicon-gate CMOS technology to achieve fast propagation delays low ON resistances and low OFF-channel leakage current. This bilateral switch/multiplexer/demultiplexer controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The LVXT4066 is identical in pinout to the metal-gate CMOS MC14066 and the high-speed CMOS HC4066A. Each device has four independent switches. The device has been designed so that the ON resistances (RON) are much more linear over input voltage than RON of metal-gate CMOS analog switches. The ON/OFF control inputs are compatible with standard LSTTL outputs. The input protection circuitry on this device allows overvoltage tolerance on the ON/OFF control inputs allowing the device to be used as a logic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from 1.8V CMOS logic to 3.0V CMOS Logic while operating at the higher-voltage power supply. The MC74LVXT4066 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. This allows the MC74LVXT4066 to be used to interface 5V circuits to 3V circuits.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MC74LVXT4066DR2G.