onsemi MC10H124FNG

IC TRNSLATR QUAD TTL-MECL 20PLCC / Translator TTL to MECL 4-CH Unidirectional 20-Pin PLLC Tube
$ 4.951
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC10H124FNG herunter.

IHS

Datasheet6 SeitenVor 9 Jahren

onsemi

Augswan

Newark

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 4.951
$ 4.57
$ 4.57
Stock
156,547
189,687
189,687
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
3.1 ns
3.1 ns
3.1 ns
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

MC10H125 Series 5 V Surface Mount Quad MECL-to-TTL Translator - PLLC-20
e3 ACTIVE (Last Updated: 1day ago) 10H125 MECL level shifter translator 3.4ns 5V 1.778mm -1mA

Beschreibungen

Beschreibungen von onsemi MC10H124FNG, die von den Distributoren bereitgestellt werden.

IC TRNSLATR QUAD TTL-MECL 20PLCC / Translator TTL to MECL 4-CH Unidirectional 20-Pin PLLC Tube
e3 ACTIVE (Last Updated: 14hours ago) 10H124 TTL level shifter translator 3.1ns 5V 1.778mm -50mA
Mixed Signal 2.65ns MECL 1 4 -4.94V,4.75V -5.46V,5.25V TTL LLCC 4.2mm
TTL to ECL Translator, 4 Func, Complementary Output, ECL, PQCC20
Translator, 4 Input, 2.65 ns, 4.75 V to 5.25 V, 20 Pins, PLCC
ON SEMICONDUCTOR MC10H124FNGIC, TRANSLATOR QUAD TTL TO MECL
1 4 PLCC-20 Translators / Level Shifters ROHS
IC TRNSLTR UNIDIRECTIONAL 20PLCC
IC, TRANSLATOR QUAD TTL TO MECL; No. of Inputs: 4; Output Current: 50mA; Propagation Delay: 1.5ns; No. of Pins: 20Pins; Logic Case Style: LCC; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Operating Temperature Min: 0°C; Operating Temperature Max: 75°C; Logic Type: Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 10124; Fall Time tf: 1.6ns; Logic IC Base Number: 10124; Logic IC Function: TTL-to-MECL Translator with TTL Strobe Input; Rise Time: 1.6ns; Supply Current: 25mA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole
The MC10H124 is a quad translator for interfacing data and control signals between a saturated logic section and the MECL section of digital systems. The 10H part is a functional/pinout duplication of the standard MECL 10K family part with 100% improvement in propagation delay and no increase in power-supply current.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MC10H124FNG.