onsemi MC10EP195FAG

32-LQFP 10EP E3 Necl Mode: VCC=0WITH Vee= -3.0V to -3.6V Delay Line IC 7MM 2.2NS 3V 4WEEKS
$ 9.124
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC10EP195FAG herunter.

IHS

Datasheet19 SeitenVor 11 Jahren

HQonline

onsemi

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi MC10EP195FAG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 9.124
$ 5.333
$ 5.333
Stock
161,440
160,852
160,852
Authorized Distributors
3
2
2
Propagation Delay
12.2 ns
12.2 ns
12.2 ns
Number of Taps
1023
1023
1023
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32

Lieferkette

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Verwandte Teile

Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB3410IVF
UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Texas InstrumentsTUSB2046BVF
TEXAS INSTRUMENTS TUSB2046BVFUSB Interface, Hub, USB 1.1, 3 V, 3.6 V, LQFP, 32 Pins
Analog DevicesMAX3420EECJ+
MAXIM INTEGRATED PRODUCTS MAX3420EECJ+ IC, USB P/H CONTROLLER, SPI, 32LQFP
Analog DevicesADM1168ASTZ
Super Sequencer and Monitor with Nonvolatile Fault Recording | IC SEQUENCER/SUPERVISOR 32LQFP
NXP SemiconductorsTDA8029HL/C207,151
Low Power Single Card Reader/Tray Rohs Compliant: Yes |NXP Semiconductors TDA8029HL/C207,151

Beschreibungen

Beschreibungen von onsemi MC10EP195FAG, die von den Distributoren bereitgestellt werden.

32-LQFP 10EP e3 NECL MODE: VCC=0WITH VEE= -3.0V TO -3.6V delay line IC 7mm 2.2ns 3V 4Weeks
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32
MC10EP195 Series 3.6 V 1.2 GHz SMT ECL Programmable Delay Chip-LQFP-32
Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin LQFP Tray
IC, PROG DELAY, CHIP 32TAP 12.2NS LQFP32; IC, PROG DELAY, CHIP 32TAP 12.2NS LQFP32; No. of Taps:10; Delay Time per Tap:10ps; Total Delay Time:12.2ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case:LQFP; No. of Pins:32; Operating Temperature Min:-40°C; MSL:-
NECL/PECL input transition. The delay section consists of a programmable matrix of gates and multiplexers as shown in the data sheet logic diagram. The delay increment of the EP195 has a digitally selectable resolution of about 10 ps and a range of up to 10.2 ns. The required delay is selected by the 10 data select inputs D(0:9) which are latched on chip by a high signal on the latch enable (LEN) control. The MC10/100EP195 is a programmable delay chip (PDC) designed primarily for clock deskewing and timing adjustment. It provides variable delay of a differential The approximate delay values for varying tap numbers correlating to D0 (LSB) through D9 (MSB) are shown in the data sheet. Because the EP195 is designed using a chain of multiplexers it has a fixed minimum delay of 2.2 ns. An additional pin D10 is provided for cascading multiple PDCs for increased programmable range. The cascade logic allows full control of multiple PDCs. Select input pins D0-D10 may be threshold controlled by combinations of interconnects between VEF (pin 7) and VCF (pin 8) for CMOS ECL or TTL level signals. For CMOS input levels leave VCF and VEF open. For ECL operation short VCF and VEF (pins 7 and 8). For TTL level operation connect a 1.5 V supply reference to VCF and leave open VEF pin. The 1.5 V reference voltage to VCF pin can be accomplished by placing a 1.5k Ohm or 500 Ohm resistor between VCF and VEE for 3.3 V or 5.0 V power supplies respectively. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 uF capacitor and limit current sourcing or

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd