onsemi MC100LVEP34DG

MC100LVEP34 Series 2.8 GHz 3.8 V ECL ÷2, ÷4, ÷8 Clock Generation Chip - SOIC-16
$ 8.6
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC100LVEP34DG herunter.

IHS

Datasheet10 SeitenVor 5 Jahren

Master Electronics

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi MC100LVEP34DG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.6
$ 8.2
$ 8.2
Stock
1,102,687
122,188
122,188
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Circuits
1
1
1
Logic Function
Clock
Clock
Clock
Max Frequency
2.8 GHz
2.8 GHz
2.8 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-09-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
MC10EL34 Series 5.7 V 1.1 GHz SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R
Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
SY100S834 Series 3.3 V Dual Differential LVPECL to LVTTL Translator - SOIC-16
Analog DevicesAD809BR-REEL7
DUAL Obsolete GULL WING Surface Mount Clock/Frequency Synthesizer IC -40C~85C 9.9mm 17mA 17mA

Beschreibungen

Beschreibungen von onsemi MC100LVEP34DG, die von den Distributoren bereitgestellt werden.

MC100LVEP34 Series 2.8 GHz 3.8 V ECL ÷2, ÷4, ÷8 Clock Generation Chip - SOIC-16
Low Skew Clock Driver, 100LVE Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
IC, CLOCK GENERATION CHIP, 2.8GHZ SOIC16
CML LVDS NECL PECL Clock Generator 16-SOIC (0.154 3.90mm Width) MC100LVEP34 clock generator ic 2.42V 2.8GHz 50mA 52mA
Clock Generator 16-Pin SOIC Rail
2.375V 3.8V 2.8GHz SOIC-16 3.9mm*1.5mm
The MC100LVEP34 is a low skew DIV2 DIV4 DIV8 clock generation chip designed explicitly for low skew clock generation applications. The internal dividers are synchronous to each other therefore the common output edges are all precisely aligned. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 uF capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The common enable (ENbar) is synchronous so that the internal dividers will only be enabled/disabled when the internal clock is already in the LOW state. This avoids any chance of generating a runt clock pulse on the internal clock when the device is enabled/disabled as can happen with an asynchronous control. An internal runt pulse could lead to losing synchronization between the internal divider stages. The internal enable flip-flop is clocked on the falling edge of the input clock; therefore all associated specification limits are referenced to the negative edge of the clock input. Upon startup the internal flip-flops will attain a random state; the master reset (MR) input allows for the synchronization of the internal dividers as well as multiple LVEP34s in a system. Single-ended CLK input operation is limited to a VCC of = 3.0 V in PECL mode or VEE = -3.0 V in NECL mode.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MC100LVEP34DG.