onsemi MC100LVE222FAG

Clock Fanout Buffer, 1: 15 Differential, ÷1 / ÷2, 3.3 V / 5.0 V
$ 9.763
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC100LVE222FAG herunter.

IHS

Datasheet8 SeitenVor 18 Jahren

Future Electronics

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi MC100LVE222FAG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 9.763
$ 8.786
$ 8.786
Stock
179,464
283,438
283,438
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
52
52
52
Number of Circuits
1
1
1
Logic Function
Clock
-
-
Max Frequency
1.5 GHz
1.5 GHz
1.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Lieferkette

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-07-16
LTD Date2016-01-16

Verwandte Teile

Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V
Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V
Clock / Data Fanout Buffer, 2:1:15 Differential, ÷1 / ÷2, ECL / PECL, 2.5 V / 3.3 V
Renesas8501BYLF
Low Skew Clock Driver, 16 True Output(s), 0 Inverted Output(s), PQFP48
Renesas8516FYILF
Low Skew Clock Driver, 8516 Series, 32 True Output(s), 0 Inverted Output(s), PQFP48
Renesas8516FYLF
IC CLK BUFFER 1:16 700MHZ 48TQFP / Clock Fanout Buffer (Distribution) IC 1:16 700 MHz 48-LQFP

Beschreibungen

Beschreibungen von onsemi MC100LVE222FAG, die von den Distributoren bereitgestellt werden.

Clock Fanout Buffer, 1:15 Differential, ÷1 / ÷2, 3.3 V / 5.0 V
Low Skew Clock Driver, 100LVE Series, 15 True Output(s), 0 Inverted Output(s), ECL, PQFP52
MC100LVE222 Series 1.5GHz 5.25V ECL 1:15 Differential ÷1/÷2 Clock Driver-LQFP-52
MC100LVE222FAG, CLOCK DRIVER LVECL, LVPECL ECL 2-INPUT, 52-PIN LQFP
Clock Distribution ICs BBG ECLClock Driver Differential
100LVE QUAD Surface Mount ECL Clock Fanout Buffer (Distribution), Divider, Multiplexer IC -40C~85C 1.5GHz 0.05ns 2.42V
Clock Generator / Distributor Logic IC; Logic Type:Clock Distribution; Logic Family:100LVE; Logic Base Number:100222; Frequency Max:1.5GHz; No. of Outputs:15; Output Type:ECL/PECL; Supply Voltage Min:3V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes
The MC100LVE222 is a low skew 1:15 differential w1/w2 ECL fanout buffer designed with clock distribution in mind. The LVECL/LVPECL input signal pairs can be differential or used single-ended (with VBB output reference bypassed and connected to the unused input of a pair). Either of two fully differential clock inputs may be selected. Each of the four output banks of 2 3 4 and 6 differential pairs may be independently configured to fanout 1X or 1/2X of the input frequency. The LVE222 specifically guarantees low output to output skew. Optimal design layout and processing minimize skew within a device and from lot to lot. The fsel pins and CLK_Sel pin are asynchronous control inputs. Any changes may cause indeterminate output states requiring a MR pulse to resynchronize any 1/2X outputs. To ensure that the tight skew specification is realized both sides of any differential output pair need to be terminated identically even if only one side is being used. When fewer than all fifteen pairs are used identically terminate all the output pairs on the same package side whether used or unused. If no outputs on a side are used then leave all these outputs open (unterminated). This will maintain minimum output skew. Failure to do this will result in a 10-20 ps loss of skew margin (propagation delay) in the output(s) in use. The MC100LVE222 as with most ECL devices can be operated from a positive VCC supply in PECL mode. This allows the LVE222 to be used for high performance clock distribution in +3.3 V systems. Designers can take advantage of the LVE222s performance to distribute low skew clocks across the backplane or the board. In a PECL environment series or Thevenin line terminations are typically used as they require no additional power supplies. All power supply pins must be connected. For more information on using PECL designers should refer to Application Note AN1406/D. For a SPICE model see Application Note A

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd