onsemi MC100H642FNG

Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 12.375
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC100H642FNG herunter.

IHS

Datasheet10 SeitenVor 19 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi MC100H642FNG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 12.375
$ 11.138
$ 11.138
Stock
93,622
141,968
141,968
Authorized Distributors
3
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
Clock
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Verwandte Teile

Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Texas InstrumentsCGS2535VX
CMOS CGS2535 28-LCC (J-Lead) Obsolete clock driver 3V~5.25V 5ns 125MHz 0C~70C
Texas InstrumentsCGS2535V
CMOS CGS2535 28-LCC (J-Lead) Obsolete clock driver 3.3V 5ns 125MHz 0C~70C
InfineonCY7B9911-5JC
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32

Beschreibungen

Beschreibungen von onsemi MC100H642FNG, die von den Distributoren bereitgestellt werden.

Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
J BEND Obsolete ECL Lead Free 68030, 68040 MPUs IC e3 0C~85C 5.75ns 100MHz
68030/040 PECL TO TTL CLOCK DRIVER PLCC
Clock Divider 2-IN TTL 28-Pin PLCC Rail
Amplifiers- Audio BBG ECLClock Driver
MC100H642FNG, MOTOR DRIVER IC;
The MC10H/100H642 generates the necessary clocks for the 68030 68040 and similar microprocessors. It is guaranteed to meet the clock specifications required by the 68030 and 68040 in terms of part-to-part skew within-part skew and also duty cycle skew. The user has a choice of using either TTL or PECL (ECL referenced to +5.0V) for the input clock. TTL clocks are typically used in present MPU systems. However as clock speeds increase to 50MHz and beyond the inherent superiority of ECL (particularly differential ECL) as a means of clock signal distribution becomes increasingly evident. The H642 also uses differential PECL internally to achieve its superior skew characteristic. The H642 includes divide-by-two and divide-by-four stages both to achieve the necessary duty cycle skew and to generate MPU clocks as required. A typical 50MHz processor application would use an input clock running at 100MHz thus obtaining output clocks at 50MHz and 25MHz (see Logic Diagram). The 10H version is compatible with MECL 10H ECL logic levels while the 100H version is compatible with 100K levels (referenced to +5.0V).

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd