onsemi MC100EP14DT

3.3V / 5V 1: 5 Differential ECL/PECL/HSTL Clock Driver | IC CLK BUFFER 2: 5 2GHZ 20TSSOP
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC100EP14DT herunter.

IHS

Datasheet9 SeitenVor 15 Jahren

onsemi

Augswan

iiiC

CAD-Modelle

Laden Sie onsemi MC100EP14DT Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 6
$ 6
Stock
46,799
138,694
138,694
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Verwandte Teile

MicrochipSY100EP14UK4G
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
Clock Buffer, Driver, Fanout, 2 GHz to 5 Outputs, 4.5 V to 5.5 V, 20 Pins, TSSOP
Clock Fanout Buffer 6-OUT 1-IN 1:6 20-Pin TSSOP Tube
MicrochipSY100EP14AUKG
100EP SERIES LOW SKEW CLOCK DRIVER 5 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO20
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer

Beschreibungen

Beschreibungen von onsemi MC100EP14DT, die von den Distributoren bereitgestellt werden.

3.3V / 5V 1:5 Differential ECL/PECL/HSTL Clock Driver | IC CLK BUFFER 2:5 2GHZ 20TSSOP
Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Driver 2-IN ECL/PECL 20-Pin TSSOP Rail
The MC100EP14 is a low skew 1-to-5 differential driver designed with clock distribution in mind accepting two clock sources into an input multiplexer. The ECL/PECL input signals can be either differential or single-ended (if the VBB output is used). HSTL inputs can be used when the LVEP14 is operating under PECL conditions. The EP14 specifically guarantees low output-to-output skew. Optimal design layout and processing minimize skew within a device and from device to device. To ensure that the tight skew specification is realized both sides of any differential output need to be terminated even if only one output is being used. If an output pair is unused both outputs may be left open (unterminated) without affecting skew. The common enable (ENbar) is synchronous outputs are enabled/disabled in the LOW state. This avoids a runt clock pulse when the device is enabled/disabled as can happen with an asynchronous control. The internal flip flop is locked on the falling edge of the input clock therefore all associated specification limits are referenced to the negative edge of the clock input. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 uF capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd