onsemi MC100E446FNG

Shift Register Single 4-Bit Serial/Parallel to Serial 28-Pin PLCC Tube
$ 5.58
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC100E446FNG herunter.

IHS

Datasheet12 SeitenVor 19 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi MC100E446FNG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.58
$ 3.454
$ 3.454
Stock
40,880
131,637
131,637
Authorized Distributors
3
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
1.48 ns
1.48 ns
1.48 ns
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

ST16C1550 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - PLCC-28
Texas InstrumentsTLC320AC02CFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
Texas InstrumentsTP3070V-XG
TP3070, TP3071, TP3070-X COMBO II Programmable PCM CODEC/Filter | IC COMBO II PCM FILTER 28PLCC
Analog DevicesADM5180AP-REEL
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Texas InstrumentsUC5601QPTR
Contains Lead Obsolete BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 430mA 4.57mm
Analog DevicesADM5180JP
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver

Beschreibungen

Beschreibungen von onsemi MC100E446FNG, die von den Distributoren bereitgestellt werden.

Shift Register Single 4-Bit Serial/Parallel to Serial 28-Pin PLCC Tube
Parallel In Serial Out, 100E Series, 4-Bit, Right Direction, Complementary Output, ECL, PQCC28
Logic- Serial/Parallel Converters 5V ECL 4-Bit Serial to Parallel CNVRTR
5.0 V ECL 4-Bit Parallel to Serial Converter
IC CONV 4BIT SER/PAR ECL 28-PLCC
IC INTERFACE SPECIALIZED 28PLCC
Converter Logic IC; No. of Inputs:4; Output Current:50mA; Propagation Delay:1.2ns; Logic Type:Parallel / Serial Converter; Supply Voltage Range:4.2V to 5.7V; Logic Case Style:LCC; No. of Pins:28 ;RoHS Compliant: Yes
The MC10E/100E446 is an integrated 4-bit parallel to serial data converter. The device is designed to operate for NRZ data rates of up to 1.3 Gb/s. The chip generates a divide by 4 and a divide by 8 clock for both 4-bit conversion and a two chip 8-bit conversion function. The conversion sequence was chosen to convert the parallel data into a serial stream from bit D0 to D3. A serial input is provided to cascade two E446 devices for 8 bit conversion applications. Note that the serial output data clocks off of the negative input clock transition. The SYNC input will asynchronously reset the internal clock circuitry. This pin allows the user to reset the internal clock conversion unit and thus select the start of the conversion process. The MODE input is used to select the conversion mode of the device. With the MODE input LOW or open the device will function as a 4-bit converter. When the mode input is driven HIGH the internal load clock will change on every eighth clock cycle thus allowing for an 8-bit conversion scheme using two E446s. When cascaded in an 8-bit conversion scheme the devices will not operate at the 1.3 Gb/s data rate of a single device. Refer to the applications section of this data sheet for more information on cascading the E446. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The 100 Series contains temperature compensation.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd