onsemi M74VHC1GT125DF1G

8mA 3V~5.5V 8mA SOT-323-5 Buffer/Driver/Transceiver ROHS
$ 0.187
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi M74VHC1GT125DF1G herunter.

Newark

Datasheet14 SeitenVor 3 Jahren
Datasheet6 SeitenVor 14 Jahren

Upverter

HQonline

TME

Augswan

CAD-Modelle

Laden Sie onsemi M74VHC1GT125DF1G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.187
$ 0.038
$ 0.038
Stock
1,862,581
4,780,264
4,780,264
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
80 mA
80 mA
80 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
16 ns
16 ns
16 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

R-PDSO-G5 74VHC Tape & Reel (TR) AHC/VHC logic gate circuit 7.7ns @ 5V 50pF 2mm 8mA 8mA 5.5V
Schmitt Trigger Buffer 1 Channel Non-Inverting CMOS 5-Pin SC-88A Tape and Reel
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin SC-88A T/R

Beschreibungen

Beschreibungen von onsemi M74VHC1GT125DF1G, die von den Distributoren bereitgestellt werden.

8mA 3V~5.5V 8mA SOT-323-5 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
ON SEMICONDUCTOR - M74VHC1GT125DF1G - Buffer, 74VHC1G125, 3 V to 5.5 V, SOT-353-5
74VHC Series SMT Single Non-Inverting Buffer / CMOS Logic Level Shifter SC-70-5
74VHC1GT125 Tape & Reel (TR) 2005 74VHC logic driver 8mA 8mA 16ns 1mm 200mW
Noninverting Buffer/ CMOS Logic Level Shifter With LSTTL-Compatible Inputs
BUFFER, NON INVERTING, SGL, 5SOT-353; Logic Family / Base Number: 74VHC1G125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-353; No. of Pins: 5Pin; Available until stocks are exhausted Alternative available
The MC74VHC1GT125 is a single gate noninverting buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The MC74VHC1GT125 requires the 3-state control input (OE(bar)) to be set High to place the output into the high impedance state. The device input is compatible with TTL-type input thresholds and the output has a full 5V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input allowing the device to be used as a logic-level translator from 3.0V CMOS logic to 5.0V CMOS Logic or from 1.8V CMOS logic to 3.0V CMOS Logic while operating at the high-voltage power supply. The MC74VHC1GT125 input structure provides protection when voltages up to 7V are applied regardless of the supply voltage. This allows the MC74VHC1GT125 to be used to interface 5V circuits to 3V circuits. The output structures also provide protection when VCC = 0V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch battery backup hot insertion etc.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • M74VHC1GT125DF1G.