onsemi M74LCX16244DTR2G

TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
$ 1.23
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi M74LCX16244DTR2G herunter.

IHS

Datasheet8 SeitenVor 13 Jahren

HQonline

onsemi

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-0.08%

CAD-Modelle

Laden Sie onsemi M74LCX16244DTR2G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.23
$ 0.95
$ 0.95
Stock
2,724,121
186,183
186,183
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP Rail
Buffer-line Driver 16 Channel Non-Inverting 3 State CMOS 48-Pin TSSOP W Tape and Reel
74LCX Series 3.6 V Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48

Beschreibungen

Beschreibungen von onsemi M74LCX16244DTR2G, die von den Distributoren bereitgestellt werden.

TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
20¦ÌA 16 16 4 4 2V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-48 , 950¦Ìm
Low-Voltage CMOS 16-Bit Buffer With 5 V-Tolerant Inputs and Outputs (3-State, Non-Inverting)
74LCX16244 Tape & Reel (TR) 2005 74LCX logic driver 24mA 24mA 7.2ns 1.1mm 200mW
74LCX Series 2.3 to 3.6 V CMOS 16-Bit Buffer - TSSOP-48
Ic,buffer/Driver,quad,4-Bit,lcx/Lvc-Cmos,tssop,48Pin,plastic Rohs Compliant: Yes |Onsemi M74LCX16244DTR2G
Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48
BUFFER, 16-BIT, NON INVERTING O/P, TSSOP; Logic Family / Base Number:74LCX16244; Logic Device Type:Buffer; Logic Case Style:TSSOP; No. of Pins:48Pins; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic IC Family:74LCX
The MC74LCX16244 is a high performance non-inverting 16-bit buffer operating from a 2.3 to 3.6V supply. The device is nibble controlled. Each nibble has separate Output Enable inputs which can be tied together for full 16-bit operation. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX16244 inputs to be safely driven from 5V devices.The MC74LCX16244 is suitable for memory address driving and all TTLlevel bus oriented transceiver applications. The 4.5ns maximum propagation delays support high performance applications. Current drive capability is 24mA at the outputs. The Output Enable (OEn)bar inputs when HIGH disable the outputs by placing them ina HIGH Z condition. The MC74LCX16244 contains sixteen non-inverting buffers with 3-state 5V-tolerant outputs. The device is nibble controlled with each nibble functioning identically but independently. The control pins may be tied together to obtain full 16-bit operation. The 3-state outputs are controlled by an Output Enable (OEn)bar input for each nibble. When OEnbar is LOW the outputs are on. When OEnbar is HIGH the outputs are in the high impedance state.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd