Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FXLA102L8X

Low-Voltage Dual-Supply 2-Bit Voltage Translator with Auto-Direction Sensing
$ 0.202
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FXLA102L8X herunter.

Newark

Datasheet18 SeitenVor 5 Jahren

IHS

Master Electronics

onsemi

Augswan

Bestandsverlauf

3-Monats-Trend:
-77.94%

CAD-Modelle

Laden Sie onsemi FXLA102L8X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

FXLA101 Series 1.1 V to 3.6 V SMT Dual-Supply Voltage Translator - MicroPak-6
Voltage Level Translator, Bidirectional, 2 Inputs, 1.1 V to 3.6 V Supply, 3.5 ns Delay, UQFN-10
e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.1V 100mA 500Mbps
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA
e3 74AVC1T45 Tin (Sn) 74AVC level shifter translator 2.7ns 1.2V 0.5mm 100mA
FXLH1T45 Series 3.6V Low Voltage 1-Bit Bidirectional Level Translator-MICROPAK-6

Beschreibungen

Beschreibungen von onsemi FXLA102L8X, die von den Distributoren bereitgestellt werden.

Low-Voltage Dual-Supply 2-Bit Voltage Translator with Auto-Direction Sensing
1.1V~3.6V 1 2 1.1V~3.6V 140Mbps MicroPak-8(1.6x1.6) Translators / Level Shifters ROHS
FXLA102 2 Channel 3-ST Auto-Direction Sensing Voltage Translator-MicroPak8
e4 ACTIVE (Last Updated: 6days ago) FXLA102 Tape & Reel (TR) level shifter translator 8.5ns 3.3V 25mg -12mA
Voltage Level Translator 2-CH Bidirectional 8-Pin MicroPak T/R
VOLTAGE LEVEL TRANSLATOR, -40 TO 85DEG C;
TRANSLATOR DUAL 2BIT 8-MICROPAK
Voltage Level 0.5ns Tristate,Non-inverting 1 2 1.1V 3.6V 140Mbps Bidirectional 1.1V~3.6V 1.1V~3.6V LCC-8 SMD mount,glue mount 1.6mm*1.6mm*500μm
The FXLA102 is a configurable dual-voltage-supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level, and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V and 3.3V. The device remains in three-state as long as either VCC=0V, allowing either VCC to be powered up first. Internal power-down control circuits place the device in 3-state if either VCCs is removed. The /OE input, when HIGH, disables both the A and B ports by placing them in a 3-state condition. The /OE input is supplied by VCCA. The FXLA102 supports bi-directional translation without the need for a direction control pin. The two ports of the device have auto-direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd