Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FXL2T245L10X

Voltage Level Translator, Bidirectional, 2 Inputs, 1.1 V to 3.6 V Supply, 3.5 ns Delay, UQFN-10
$ 0.188
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FXL2T245L10X herunter.

Master Electronics

Datasheet0 SeitenVor 0 Jahren

Upverter

IHS

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+5.21%

CAD-Modelle

Laden Sie onsemi FXL2T245L10X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.7x2.0) Translators / Level Shifters ROHS
1.1V~3.6V 1 4 1.1V~3.6V 140Mbps UMLP-12(1.8x1.8) Translators / Level Shifters ROHS
Low-Voltage Dual-Supply 2-Bit Voltage Translator with Auto-Direction Sensing
NXP SemiconductorsNTB0104GU12,115
NTB0104 Series 5.5 V 100 Mbps Dual Supply Translating Transceiver - XQFN12
NXP SemiconductorsNTB0104UK,012
Bus Transceiver, NTB0104 Series, 1-Func, 4-Bit, True Output, CMOS, PBGA12
Texas InstrumentsLSF0204DRUTR
4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push-Pull 12-UQFN -40 to 125

Beschreibungen

Beschreibungen von onsemi FXL2T245L10X, die von den Distributoren bereitgestellt werden.

Voltage Level Translator, Bidirectional, 2 Inputs, 1.1 V to 3.6 V Supply, 3.5 ns Delay, UQFN-10
e4 ACTIVE (Last Updated: 5days ago) FXL2T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 24ns 1.4V 26mg -24mA
Voltage Level 24ns Tristate,Non-inverting 1 2 1.1V 3.6V Bidirectional 1.1V~3.6V 1.1V~3.6V QFN SMD mount,glue mount 2.1mm*1.6mm*500μm
VOLTAGE LEVEL TRANSLATOR, 2-BIT, UQFN-10; No. of Inputs: 2; Output Current: -; Propagation Delay: 3.5ns; No. of Pins: 10Pins; Logic Case Style: UQFN; Supply Voltage Min: 1.1V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FXL2T245 is a configurable dual-voltage-supply translator designed for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A Port tracks the VCCA level, and the B Port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V. The device remains in 3-STATE until both VCCs reach active levels allowing either VCC to be powered-up first. Internal power down control circuits place the device in 3-STATE if either VCC is removed. The Transmit/Receive (T/R#) input determines the direction of data flow through the device. The OE# input, when HIGH, disables both the A and B Ports by placing them in a 3-STATE condition Product Highlights: Bi-directional interface between any 2 levels from 1.1V to 3.6V Fully configurable, inputs track VCC level Non-preferential power-up sequencing; either VCC may be powered-up first No power-up sequencing required Outputs remain in 3-STATE until active VCC level is reached Outputs switch to 3-STATE if either VCC is at GND Power-off protection Control inputs (T/R#, OE#) levels are referenced to VCCA voltage Packaged in 10-lead Pb-Free MicroPak (1.6mm x 2.1mm) package ESD protection exceeds: 4kV HBM ESD (per JESD22-A114 & Mil Std 883e 3015.7) 8kV HBM I/O to GND ESD (per JESD22-A114 & Mil Std 883e 3015.7) 1kV CDM ESD (per ESD STM 5.3) 200V MM ESD (per JESD22-A115 & ESD STM5.2)

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FXL2T245L10X.