onsemi FXLA101L6X

FXLA101 Series 1.1 V to 3.6 V SMT Dual-Supply Voltage Translator - MicroPak-6
$ 0.157
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FXLA101L6X herunter.

Augswan

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

IHS

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+5.23%

CAD-Modelle

Laden Sie onsemi FXLA101L6X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Verwandte Teile

onsemiFXLP34FHX
1V~3.6V 1 1 1V~3.6V MicroPak-2-6 Translators / Level Shifters ROHS
e4 NLSV1T34 Tape & Reel (TR) Lead Free level shifter translator 3.3ns 1.2V 350mum -24mA
Transceiver, Translating, Bidirectional, 74LVCH1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, XSON
NXP SemiconductorsNTB0101GF,132
NTB0101 Series 5.5 V 100 Mbps Dual Supply 3 State Translating Transceiver-XSON-6
Voltage Level Tristate CMOS,LVTTL 1 1 420Mbps Bidirectional 1.2V~5.5V 1.2V~5.5V SMD mount
Transceiver, Translating, Bidirectional, 74LVC1T45, 1 Element, 1.2 V to 5.5 V, 6 Pins, XSON

Beschreibungen

Beschreibungen von onsemi FXLA101L6X, die von den Distributoren bereitgestellt werden.

FXLA101 Series 1.1 V to 3.6 V SMT Dual-Supply Voltage Translator - MicroPak-6
e4 ACTIVE (Last Updated: 6days ago) FXLA101 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 4ns 3.6V 30g -4muA
Voltage Level Translator, Tri-State Non-Inverting, 1 Channel, 8.5ns@1.4V-1.6V, 140Mbps, 1.1V-3.6V, MICROPAK-6, SMD, Adhesive Mount, 1.45mm × 1mm × 500μm
The FXLA101 is a configurable dual-voltage supply translator for both uni-directional and bi-directional voltage translation between two logic levels. The device allows translation between voltages as high as 3.6V to as low as 1.1V. The A port tracks the VCCA level and the B port tracks the VCCB level. This allows for bi-directional voltage translation over a variety of voltage levels: 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V The device remains in three-state as long as either VCC =0V, allowing either VCC to be powered up first. Internal power-down control circuits place the device in 3-state if either VCC is removed. The /OE input, when HIGH, disables both the A and B ports by placing them in a 3-state condition. The /OE input is supplied by VCCA. The FXLA101 supports bi-directional translation without the need for a direction control pin. The two ports of the device have auto-direction sense capability. Either port may sense an input signal and transfer it as an output signal to the other port.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd