onsemi FOD2743B

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk
$ 0.877
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FOD2743B herunter.

IHS

Datasheet16 SeitenVor 17 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

iiiC

Jameco

Bestandsverlauf

3-Monats-Trend:
-4.98%

CAD-Modelle

Laden Sie onsemi FOD2743B Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.877
$ 0.93
Stock
144,759
65,897
Authorized Distributors
6
6
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
70 V
70 V
Output Current
-
-
Forward Voltage
1.2 V
1.2 V
Forward Current
20 mA
20 mA

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-03-25
Lifecycle StatusNRND (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 19 hours ago)

Verwandte Teile

VishayCNY17F-1
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Vishay4N25V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY75A
VISHAY CNY75A Transistor Output Optocoupler, 1 Channel, 5 kV, 63 %, 60 mA, DIP, 6 Pins
Lite-OnCNY17-2
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Beschreibungen

Beschreibungen von onsemi FOD2743B, die von den Distributoren bereitgestellt werden.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk
DIP-8 Through Hole 1 Channel 70 V 5000 Vrms Optically Isolated Error Amplifier
Transistor Output Optocoupler, 1-Element, 5000V Isolation
NPN-Output dc-Input Optocoupler,1-CHANNEL,5kV ISOLATION,DIP
ISOLATED ERROR AMPLIFIER; Channels, No. of:1; Voltage, isolation:5000V ac; Output type:Transistor; Current, input:20mA; Voltage, output max:70V; Case style:8 Pin DIL; Temperature, operating range:-40°C to +85°C; Approval Bodies:BSI, CSA, VDE; Approval category:UL Recognised; Bandwidth:50kHz; CMR:1.0kV/µs; Current, Ic max:50mA; Depth, external:6.6mm; Length / Height, external:4.31mm; Optocoupler type:Error Amplifier; Pins, No. of:8; Power dissipation:145mW; Ratio, CTR max:100%; Ratio, CTR min:50%; Temp, op. max:85°C; Temp, op. min:-40°C; Tolerance:1%; Voltage, Vceo:70V; Voltage, Vf max:1.2V; Voltage, Vf typ:1.07V; Voltage, input max:37V; Voltage, reference:2.5V; Width, external:9.65mm
The FOD2743 Optically Isolated Amplifier consists of the popular KA431 percision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1% and 0.5%.The Current Transfer Ratio, (CTR) ranges from 50% to 100%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2743, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance eliminates the need for adjustments in many applications. The device comes in an 8-pin dip white package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FOD2743B.