onsemi FOD2742B

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N Box
$ 0.635
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FOD2742B herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

Farnell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-26.33%

CAD-Modelle

Laden Sie onsemi FOD2742B Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.635
$ 0.709
$ 0.709
Stock
250,976
250,176
250,176
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
100 %
100 %
100 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
20 mA
20 mA
20 mA

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-06-19
Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 4 days ago)

Verwandte Teile

VishayIL1207AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL207AT
Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP701F
Optocoupler Drive Totem-Pole 1-CH 30V 6-Pin SDIP SMD Magazine

Beschreibungen

Beschreibungen von onsemi FOD2742B, die von den Distributoren bereitgestellt werden.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin SOIC N Box
OPTICALLY ISOLATED ERROR AMPLIFIER | OPTOISO 2.5KV TRANSISTOR 8SOIC
Transistor Output Optocoupler, 1-Element, 2500V Isolation
FOD2742B Series 2500 Vrms 100 % CTR Optically Isolated Error Amplifier - SOIC-8
SMALL OUTLINE ERROR AMPLIFIER OPTOCOUPLER, TRANSISTOR OUTPUT
8-PIN SOIC Error Amplifier Optocoupler
ISOLATED ERROR AMPLIFIER; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI, CSA, VDE; Approval Category:UL Recognised; Bandwidth:50kHz; CMR:1.0kV/µs; Collector Emitter Voltage V(br)ceo:70V; Continuous Collector Current Ic Max:50mA; Current Transfer Ratio Max:200%; Current Transfer Ratio Min:100%; External Depth:3.9mm; External Length / Height:3.38mm; External Width:4.88mm; Forward Voltage VF Max:1.5V; Input Voltage Max:37V; Operating Temperature Range:-40°C to +85°C; Output Type:Phototransistor; Power Dissipation Pd:145mW; Power Dissipation Pd:145mW; Reference Voltage:2.5V; Tolerance:1%; Voltage Vf Typ:1.2V
The FOD2742 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%. The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters. When using the FOD2742, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin small outline package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FOD2742B.