Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi FOD2741BV

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP Bulk
$ 0.641
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FOD2741BV herunter.

Upverter

Technical Drawing1 SeiteVor 7 Jahren

IHS

Future Electronics

onsemi

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi FOD2741BV Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.641
$ 0.719
Stock
5,143,391
40,006,964
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
20 mA
20 mA

Lieferkette

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-01-10
LTD Date2027-07-10
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 days ago)

Verwandte Teile

Vishay4N35
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
onsemiH11AA2
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation

Beschreibungen

Beschreibungen von onsemi FOD2741BV, die von den Distributoren bereitgestellt werden.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP Bulk
30V 5000V 50mA 0.4V@2.5mA 1 1.5V DC DIP-8 Optocouplers - Phototransistor Output ROHS
FOD2741B Series 1 Channel 5000 Vrms SMT Phototransistor Optocoupler - DIP-8
ISOLATED ERROR AMPLIFIER; No. of Channels:1; Voltage, Isolation:5000V ac; Output Type:Transistor; Input Current:1mA; Voltage, Output Max:30V; Case Style:8 Pin DIL; Operating Temperature Range:-40°C to +85°C; Approval Bodies:BSI, CSA, VDE; Approval Category:UL Recognised; Bandwidth:50kHz; CMR:1.0kV/µs; Collector-to-Emitter Breakdown Voltage:30V; Current Ic Max:50mA; External Depth:6.6mm; External Length / Height:4.31mm; No. of Pins:8; Optocoupler Type:Error Amplifier; Power Dissipation:145mW; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Max:37V; Voltage, Vf Max:1.5V; Width, External:9.65mm; Ratio, CTR Max:200%; Ratio, CTR Min:100%; Tolerance:1%; Voltage, Reference:2.5V
The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2741, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd