Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi FOD2741B

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk
$ 0.719
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FOD2741B herunter.

IHS

Datasheet15 SeitenVor 18 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Farnell

Fairchild Semiconductor

iiiC

Bestandsverlauf

3-Monats-Trend:
-4.40%

CAD-Modelle

Laden Sie onsemi FOD2741B Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.719
$ 0.641
Stock
40,006,951
5,143,391
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
20 mA
20 mA

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-01-10
LTD Date2027-07-10
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 days ago)

Verwandte Teile

Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
VISHAY CNY17F-3X016 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
VishayVO2611
VO2611 Series Single Channel 7 V 5300 Vrms High Speed Optocoupler - DIP-8
ToshibaTLP352(F)
Toshiba ICOutput type optocoupler, TLP 352series, Through hole mounting, 8needle, DIPencapsulation

Beschreibungen

Beschreibungen von onsemi FOD2741B, die von den Distributoren bereitgestellt werden.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP W Bulk
FOD2741B Series 5000 Vrms 100 % Optically Isolated Error Amplifier - DIP-8
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:10mA; Output Voltage Max:70V; Package/Case:8-DIP; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
ISOLATED ERROR AMPLIFIER; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI, CSA, VDE; Approval Category:UL Recognised; Bandwidth:50kHz; CMR:1.0kV/µs; Collector Emitter Voltage V(br)ceo:30V; Continuous Collector Current Ic Max:50mA; Current Transfer Ratio Max:200%; Current Transfer Ratio Min:100%; External Depth:6.6mm; External Length / Height:4.31mm; External Width:9.65mm; Forward Voltage VF Max:1.5V; Input Voltage Max:37V; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Output Voltage Max:30V; Power Dissipation Pd:145mW; Power Dissipation Pd:145mW; Reference Voltage:2.5V; Tolerance:1%
The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2741, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd