onsemi FDME905PT

Transistor, P-channel, Powertrench Mosfet, -12V, -8A, 22 Mohm, Low Profile
$ 0.308
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FDME905PT herunter.

IHS

Datasheet7 SeitenVor 3 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Farnell

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-1.54%

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-11-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Diodes Inc.DMP1022UFDE-7
Mosfet, P-Ch, 12V, 9.1A, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. DMP1022UFDE-7
onsemiFDMA905P
FDMA905P Series -12 V -10 A 16 mOhm Single P-Ch PowerTrench® MOSFET-MicroFET 2X2
SiB488DK Series N-Channel 12 V 20 mOhm 13 W Power Mosfet -PowerPAK SC-75-6L
P-CH MOSFET TSOP-6 12V 36MOHM @ 41.8V- LEAD(PB) AND HALOGEN FREE
Trans MOSFET P-CH 12V 8A 6-Pin TSOP T/R / MOSFET P-CH 12V 8A 6-TSOP
Diodes Inc.DMC1017UPD-13
Trans MOSFET N/P-CH 12V/-12V 9.5A/-6.5A 8-Pin PowerDI T/R

Beschreibungen

Beschreibungen von onsemi FDME905PT, die von den Distributoren bereitgestellt werden.

TRANSISTOR, P-CHANNEL, POWERTRENCH MOSFET, -12V, -8A, 22 MOHM, LOW PROFILE
P-Channel PowerTrench® MOSFET -12V, -8A, 22mΩ
P-Ch. Er Trench Mosfet Rohs Compliant: Yes |Onsemi FDME905PT
Trans MOSFET P-CH 12V 8A 6-Pin MicroFET T/R
Small Signal Field-Effect Transistor, 8A I(D), 12V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
onsemi PMOS PowerTrench, Vds=12 V, 8 A, MicroFET 2 x 2, , 6
MOSFET, P-CHANNEL, 12V, 8A, UFET;
POWER FIELD-EFFECT TRANSISTOR, 8
MOSFET, P CH, 12V, 8A, MFET1.6X1.6; Transistor Polarity:P Channel; Continuous Drain Current Id:-8A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):0.018ohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-700mV; Power Dissipation Pd:2.1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:µFET; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This device is designed specifically for battery charging or load switching in cellular handset and other ultraportable applications. It features a MOSFET with low on-state resistance.The MicroFET 1.6x1.6 Thin package offers exceptional thermal performance for its physical size and is well suited to switching and linear mode applications.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd