onsemi FAN7930BMX-G

Critical Conduction Mode (CrM) Power Factor Controller, Programmable OVP
$ 0.67
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN7930BMX-G herunter.

IHS

Datasheet22 SeitenVor 4 Jahren
Datasheet0 SeitenVor 0 Jahren

Master Electronics

onsemi

Augswan

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-20.63%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.67
$ 0.67
Stock
994,663
994,663
Authorized Distributors
6
6
Topology
Boost
Boost
Max Input Voltage
20 V
20 V
Min Input Voltage
13 V
13 V
Switching Frequency
350 kHz
350 kHz
Case/Package
SOP
SOP
Packaging
Cut Tape (CT)
Cut Tape (CT)
Power Dissipation
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2013-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Beschreibungen

Beschreibungen von onsemi FAN7930BMX-G, die von den Distributoren bereitgestellt werden.

Critical Conduction Mode (CrM) Power Factor Controller, Programmable OVP
Tape & Reel (TR) FAN7930 Critical Conduction (CRM) 2016 power factor correction device 13V~20V 250kHz~350kHz 120muA -40C~125C
The FAN7930B is an active power factor correction (PFC) controller for boost PFC applications that operate in critical conduction mode (CRM). It uses a voltagemode PWM that compares an internal ramp signal with the error amplifier output to generate a MOSFET turn-off signal. Because the voltage-mode CRM PFC controller does not need rectified AC line voltage information, it saves the power loss of an input voltage sensing network necessary for a current-mode CRM PFC controller.FAN7930B provides over-voltage protection, openfeedback protection, over-current protection, inputvoltage- absent detection, and under-voltage lockout protection. The additional OVP pin can be used to shut down the boost power stage when output voltage exceeds OVP level due to the resistors that are connected at INV pin are damaged. The FAN7930B can be disabled if the INV pin voltage is lower than 0.45V and the operating current decreases to a very low level. Using a new variable on-time control method, THD is lower than the conventional CRM boost PFC ICs.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN7930BMXG
  • FAN7930BMX_G