onsemi FAN7527BMX

FAN7527B Series 30 V 6 mA SMT Power Factor Correction Controller - SOIC-8
$ 0.448
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN7527BMX herunter.

onsemi

Datasheet12 SeitenVor 4 Jahren
Datasheet0 SeitenVor 0 Jahren

IHS

Augswan

Future Electronics

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+556%

CAD-Modelle

Laden Sie onsemi FAN7527BMX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.448
$ 0.362
Stock
1,319,754
219,399
Authorized Distributors
2
2
Topology
-
-
Max Input Voltage
25 V
25 V
Min Input Voltage
9.5 V
9.5 V
Switching Frequency
-
-
Case/Package
SOP
SOP
Packaging
Tape & Reel
-
Power Dissipation
800 mW
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-25 °C
-25 °C
Max Output Current
500 mA
500 mA

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 1 day ago)

Verwandte Teile

UC3845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3845B Series 275 KHz 25 V High Performance Current Mode Controller - SOIC-8
STMicroelectronicsL6562DTR
Power Management ICs (PMICs); L6562DTR; STMICROELECTRONICS; 8; 4.9 mm; 1.25 mm; SOIC
STMicroelectronicsVIPER12AS-E
VIPER12AS Series 38 V 5 mA Low Power OFF-Line SMPS Primary Switcher - SOIC-8
STMicroelectronicsUC2842BD1
UC2842BD1, PWM CURRENT MODE CONTROLLER, +/-1 A, 500 KHZ, 30 V, 8-PIN SOIC

Beschreibungen

Beschreibungen von onsemi FAN7527BMX, die von den Distributoren bereitgestellt werden.

FAN7527B Series 30 V 6 mA SMT Power Factor Correction Controller - SOIC-8
Tape & Reel (TR) FAN7527 ACTIVE (Last Updated: 2days ago) e4 power factor correction device 11.5V~30V 60muA 1.5mm -25C~125C
PFC CONTROLLER, SMD, SOIC8, 7527; UVLO:3V; Supply Voltage Range:14V to 25V; Startup Current:60µA; Operating Supply Current:3mA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:7527; Controller Type:Power Factor; Input Current:3mA; Input Voltage Max:30V; Operating Temperature Max:125°C; Operating Temperature Min:-25°C; Output Current Max:500mA; Output Type:Totem Pole; Output Voltage:3.8V; Output Voltage Max:16V; Package / Case:SOIC; Power Dissipation Pd:800mW; Power Dissipation Pd:800mW; Supply Voltage Max:30V; Termination Type:SMD
The FAN7527B provides simple and high performance active power factor correction. The FAN7527B is optimized for electronic ballasts and low power and high density power supplies which require minimum board size, reduced external components and low power dissipation. Because the R/C filter is included in the current sense block, the external R/C filter is not necessary. Special circuitry has also been added to prevent no load runaway conditions. Regardless of the supply voltage, the output drive clamping circuit limits the overshoot of the power MOSFET gate drive. It greatly enhances the system reliability. Product Highlights: Internal Start-Up Timer Internal R/C Filter Eliminates the Need for an External R/C Filter Very Precise Adjustable Output Over Voltage Protection Zero Current Detector One Quadrant Multiplier Trimmed 1.5% Internal Bandgap Reference Under Voltage Lockout with 3V of Hysteresis Totem Pole Output with High State Clamp Low Start-Up and Operating Current 8-Pin DIP or 8-Pin SOP

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN7527B/MX
  • FAN7527BMX.