onsemi FAN5616MPX

Lead Free RoHS Compliant Backlight Obsolete IC LED Driver -40C~85C TA 1MHz 5.5V 40mA
$ 0.617
Obsolete
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN5616MPX herunter.

IHS

Datasheet14 SeitenVor 20 Jahren

Farnell

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Verwandte Teile

Lead Free RoHS Compliant QUAD SMD/SMT IC LED Driver -40C~85C TA 1.3MHz 5.5V 32mA
Texas InstrumentsTPS60231RGTR
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Lead Free RoHS Compliant QUAD SERIAL IC LED Driver -40C~85C TA 1MHz~1.3MHz 5.5V 2.4mA
Texas InstrumentsLP5521TMX/NOPB
Tape & Reel (TR) LP5521 Switched Capacitor (Charge Pump) I2C led driver 0m 25.5mA 5.5V 1.25MHz
Texas InstrumentsTPS61325YFFR
1.5A/4.1A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85

Beschreibungen

Beschreibungen von onsemi FAN5616MPX, die von den Distributoren bereitgestellt werden.

Lead Free RoHS Compliant Backlight Obsolete IC LED Driver -40C~85C TA 1MHz 5.5V 40mA
ANG FG,Hi Efficiency Constant Current 3 LED Driver, pb-free
Tape & Reel (TR) Switched Capacitor (Charge Pump) PWM Surface Mount led driver 0.8mm 40mA 3.6V 1MHz
LED Driver IC 3 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 40mA 16-MLP (3x3)
LED DRVR 3Segment 3.3V/5V 16-Pin MLP EP T/R
IC LED DRVR RGLTR DIM 40MA 16MLP
LED DRIVER, SMD, MLP-16, 5616; Driver IC Type:LED; LED Display Type:LED; Interface Type:Parallel, Common Anode; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Base Number:5616; Case Style:MLP; Character Type:LED; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:6V

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd