onsemi CAT3647HV3-GT2

Lead Free RoHS Compliant QUAD SERIAL IC LED Driver -40C~85C TA 1MHz~1.3MHz 5.5V 2.4mA
$ 0.672
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi CAT3647HV3-GT2 herunter.

Upverter

Datasheet14 SeitenVor 11 Jahren
Technical Drawing1 SeiteVor 6 Jahren

IHS

Augswan

onsemi

element14

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi CAT3647HV3-GT2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-20
LTD Date2014-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Verwandte Teile

Lead Free RoHS Compliant QUAD SMD/SMT IC LED Driver -40C~85C TA 1.3MHz 5.5V 32mA
3-Channel Ultra High Efficiency Quad-Mode TM LED Driver / LED Driver 3 Segment 16-Pin TQFN T/R
Texas InstrumentsTPS60231RGTR
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Texas InstrumentsTPS60231RGTT
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
Texas InstrumentsTPS60231RGTTG4
3-channel, current-regulated 75-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
ANG FG,Hi Efficiency Constant Current 3 LED Driver, pb-free

Beschreibungen

Beschreibungen von onsemi CAT3647HV3-GT2, die von den Distributoren bereitgestellt werden.

Lead Free RoHS Compliant QUAD SERIAL IC LED Driver -40C~85C TA 1MHz~1.3MHz 5.5V 2.4mA
LED Display Driver IC; Device Type:LED; Display Interface:7-segment numeric LED digits, bar graph, or discrete LEDs; Data Control Interface:Serial; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes
The CAT3647 is a high efficiency quad-mode fractional charge pump that can drive up to three LEDs programmable by a one wire digital interface. The inclusion of a 1.33x fractional charge pump mode increases device efficiency by up to 10% over traditional 1.5x charge pumps with no added external capacitors. Low noise input ripple is achieved by operating at a constant switching frequency which allows the use of small external ceramic capacitors. The multi-fractional charge pump supports a wide range of input voltages from 2.4V to 5.5V. The EN/DIM logic input functions as a chip enable and a digital dimming interface for setting the current in all the LED channels. The 1-wire pulse-dimming interface supports 32 linear steps from full-scale down to zero current. The device is available in the tiny 16-pad TQFN 3mm x 3mm package with a max height of 0.8mm. ON Semiconductors Quad-Mode 1.33x charge pump switching architecture is patented.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CAT3647HV3GT2