Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN5346S30X

Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 5.5V 25mA
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN5346S30X herunter.

IHS

Datasheet17 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

SHENGYU ELECTRONICS

onsemi

Fairchild Semiconductor

CAD-Modelle

Laden Sie onsemi FAN5346S30X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.211
Stock
317,420
393,564
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
25 mA
25 mA
Output Voltage
-
18.5 V
Efficiency
-
-
Min Output Voltage
6.2 V
6.2 V
Max Output Voltage
18.5 V
18.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Verwandte Teile

LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
Cut Tape (CT) FAN5346 Step-Up (Boost) PWM led driver 3mm 25mA 5.5V 1.2MHz
Diodes Inc.AP3036BKTR-G1
16V 84% PWM Step-Up (Boost) 550mA 1 2.5V 2.5V 16V SOT-23-6 SMD mount,glue mount 1.45mm(height)
Diodes Inc.AP3019AKTR-G1
AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6
Diodes Inc.AP3602AKTR-E1
Conv DC-DC 2.7V to 5V Step Up Single-Out 4.8V to 5.2V 0.1A 6-Pin SOT-26 T/R

Beschreibungen

Beschreibungen von onsemi FAN5346S30X, die von den Distributoren bereitgestellt werden.

Lead Free ROHS3Compliant GULL WING DUAL IC LED Driver -40C~85C TA 1.2MHz 5.5V 25mA
LED Driver, Series Boost, with PWM Dimming Interface
LED DRVR 8Segment 3.3V/5V 6-Pin SSOT-23 T/R
LED Lighting Drivers Async Series Driver ANLG PWM DIM Intfc
DC/DC LED DRIVER, BOOST, 1.15MHZ, TSOT23
TAPE REEL / Serial Boost LED Driver
IC LED DRVR RGLTR DIM 25MA 6SSOT
DC/DC LED DRIVER, BOOST, 1.15MHZ, TSOT23; Device Topology: Boost (Step Up); Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Output Voltage Max: 30V; Output Current Max: 25mA; Switching Frequency: 1.15MHz; No. of Outputs: 1Out
The FAN5346 is an asynchronous constant-current LED driver that drives LEDs in series to ensure equal brightness for all the LEDs. FAN5346S20X has an output voltage of 20V and can drive up to 5 LEDs in series. FAN5346S30X has an output voltage of 30V and up to 8 LEDs in series. Optimized for small form-factor applications, the 1.2MHz fixed switching frequency allows the use of small inductors and capacitors. The FAN5346 uses a PWM dimming control interface to set the brightness levels of the LEDs. A PWM signal of 5kHz to 100kHz is applied to the EN pin. For safety, the device features integrated over-voltage, over-current, short-circuit detection, and thermal-shutdown protections. In addition, input under-voltage lockout protection is triggered if the battery voltage is too low. The FAN5346 is available in a 6-lead SSOT23 package. It is “green” and RoHS compliant.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd