Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN5346S20X

Cut Tape (CT) FAN5346 Step-Up (Boost) PWM led driver 3mm 25mA 5.5V 1.2MHz
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN5346S20X herunter.

IHS

Datasheet17 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

SHENGYU ELECTRONICS

onsemi

Fairchild Semiconductor

CAD-Modelle

Laden Sie onsemi FAN5346S20X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.211
Stock
80,939
250,259
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
25 mA
25 mA
Output Voltage
18.5 V
18.5 V
Efficiency
-
-
Min Output Voltage
6.2 V
6.2 V
Max Output Voltage
18.5 V
18.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Verwandte Teile

LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with PWM Dimming Interface
Diodes Inc.AP3036BKTR-G1
16V 84% PWM Step-Up (Boost) 550mA 1 2.5V 2.5V 16V SOT-23-6 SMD mount,glue mount 1.45mm(height)
Diodes Inc.AP3019AKTR-G1
AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6
Diodes Inc.AP3602AKTR-E1
Conv DC-DC 2.7V to 5V Step Up Single-Out 4.8V to 5.2V 0.1A 6-Pin SOT-26 T/R

Beschreibungen

Beschreibungen von onsemi FAN5346S20X, die von den Distributoren bereitgestellt werden.

Cut Tape (CT) FAN5346 Step-Up (Boost) PWM led driver 3mm 25mA 5.5V 1.2MHz
LED Driver, Series Boost, with PWM Dimming Interface
LED Driver 8Segment 3.3V/5V 6-Pin SSOT-23 T/R
LED Lighting Drivers Async Series Driver ANLG PWM DIM Intfc
IC LED DRVR RGLTR PWM 25MA 6SSOT / LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA SuperSOT™-6
IC LED DRVR RGLTR DIM 25MA 6SSOT
IC DIFF COMPARATOR QUAD 14-TSSOP
The FAN5346 is an asynchronous constant-current LED driver that drives LEDs in series to ensure equal brightness for all the LEDs. FAN5346S20X has an output voltage of 20V and can drive up to 5 LEDs in series. FAN5346S30X has an output voltage of 30V and up to 8 LEDs in series. Optimized for small form-factor applications, the 1.2MHz fixed switching frequency allows the use of small inductors and capacitors. The FAN5346 uses a PWM dimming control interface to set the brightness levels of the LEDs. A PWM signal of 5kHz to 100kHz is applied to the EN pin. For safety, the device features integrated over-voltage, over-current, short-circuit detection, and thermal-shutdown protections. In addition, input under-voltage lockout protection is triggered if the battery voltage is too low. The FAN5346 is available in a 6-lead SSOT23 package. It is “green” and RoHS compliant.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd