onsemi FAN49100AUC330X

Switching Regulator, Current-mode, 2.5A, 2000kHz Switching Freq-Max, PBGA20
$ 0.586
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN49100AUC330X herunter.

onsemi

Datasheet17 SeitenVor 6 Jahren
Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

Upverter

IHS

Electro Sonic

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-2.09%

CAD-Modelle

Laden Sie onsemi FAN49100AUC330X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.586
$ 0.577
Stock
456,759
1,022,682
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
2.5 A
2.5 A
Switching Frequency
1.8 MHz
1.8 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
3.3 V
2.8 V
Max Output Voltage
-
3.434 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Buck-Boost Regulator, 2 A, 1.8 MHz, TinyPower™ I2C
Texas InstrumentsTLV62084DSGR
2A High Efficient Step Down Converter in 2x2mm SON Package 8-WSON -40 to 125
Texas InstrumentsLMR10520XSDE/NOPB
DC-DC CONVERTER, BUCK, 1.6MHZ, LLP-6; TO; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLMR10520XSD/NOPB
Switching Regulator, Current-mode, 2A, 3000kHz Switching Freq-Max, PDSO6

Beschreibungen

Beschreibungen von onsemi FAN49100AUC330X, die von den Distributoren bereitgestellt werden.

Switching Regulator, Current-mode, 2.5A, 2000kHz Switching Freq-Max, PBGA20
IC REG BCK BST 3.3V 2A 20WLCSP / Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-UFBGA, WLCSP
Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower™
Buck-Boost Yes 1.8MHz Fixed 1 3.3V 3.3V 5.5V 2.5V , 2.015mm*1.615mm*630¦Ìm
ALSO HAS PFM CONTROL TECH Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3.6V 0.625mm 2A 1.8MHz
DC/DC CONV, BUCK-BOOST, 1.8MHZ, 85DEG C; Topology: Buck-Boost; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; DC / DC Converter IC Case: WLCSP; No. of Pins: 20Pins; Output Current: 2.5A; Output Voltage Nom.: 3.3V; Switching Frequency: 1.8MHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
The FAN49100 is a high efficiency buck-boost switching mode regulator which accepts input voltages either above or below the regulated output voltage. Using full-bridge architecture with synchronous rectification, the FAN49100 is capable of delivering up to 2 A while regulating the output at 3.3 V. The FAN49100 exhibits seamless transition between step-up and step-down modes reducing output disturbances. At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate the device in power-save mode to maintain high efficiency. In PFM mode, the part still exhibits excellent transient response during load steps. At moderate to heavier loads or Forced PWM mode, the regulator switches to PWM fixed-frequency control. While in PWM mode, the regulator operates at a nominal fixed frequency of 1.8 MHz, which allows for reduced external component values.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd