onsemi FAN3227TMX-F085

Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R
$ 1.089
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3227TMX-F085 herunter.

IHS

Datasheet22 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

Master Electronics

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-1.68%

CAD-Modelle

Laden Sie onsemi FAN3227TMX-F085 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.089
$ 0.694
Stock
279,175
1,127,686
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
-
Number of Drivers
2
2
Max Output Current
2 A
3 A
Rise Time
12 ns
12 ns
Fall Time
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
460 mW
460 mW

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Tape & Reel (TR) FAN3228 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3226 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3229 Low-Side 2017 gate driver 12ns -40C~125C TJ 3A 3A 460mW
MicrochipMIC4425YM-TR
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:

Beschreibungen

Beschreibungen von onsemi FAN3227TMX-F085, die von den Distributoren bereitgestellt werden.

Driver 3A 2-OUT Low Side Full Brdg Non-Inv Automotive 8-Pin SOIC N T/R
Dual 2A High-Speed, Low-Side Gate Driver, SO 8L NB, 2500-TAPE REEL
12ns 2 4.5V 34ns 18V 800mV,2V Non-Inverting MOSFET,N 9ns 3A,3A SOIC-8 , 4.9mm*3.9mm*1.5mm
"The FAN3226-29 family of dual 2 A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET.The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.The FAN3226 offers two inverting drivers and the FAN3227 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3228 and FAN3229, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off."

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN3227TMXF085
  • FAN3227TMX_F085