onsemi FAN3223TMX

FAN3223 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3223TMX herunter.

IHS

Datasheet24 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

Augswan

onsemi

Fairchild Semiconductor

element14 APAC

CAD-Modelle

Laden Sie onsemi FAN3223TMX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.29
Stock
338,595
289,971
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
Independent
Number of Drivers
2
2
Max Output Current
4.3 A
4.3 A
Rise Time
20 ns
12 ns
Fall Time
17 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
540 mW
540 mW

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2007-12-13
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Verwandte Teile

TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8
LittelfuseIXDD604SIA
IXDD Series 35 V 4 Amp 1.5 Ohm Low-Side Ultrafast MOSFET Driver - SOIC-8
LittelfuseIXDN604SIATR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC
LittelfuseIXDF604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DIFF 8-SOIC

Beschreibungen

Beschreibungen von onsemi FAN3223TMX, die von den Distributoren bereitgestellt werden.

FAN3223 Series Dual 18 V 4 A High Speed Low Side Gate Driver - SOIC-8
IC GATE DVR DUAL 4A TTL 8SOIC / Driver 5A 2-OUT Low Side Inv 8-Pin SOIC T/R
Tape & Reel (TR) FAN3223 Low-Side 2014 gate driver 20ns -40C~125C TA 5A 5A 540mW
TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
DRIVER, MOSFET, DUAL INV, 4A, TTL, 8SOIC; Device Type:MOSFET; Module Configurati
FAIRCHILD SEMICONDUCTOR FAN3223TMX DRIVER, MOSFET, DUAL INV, 4A, TTL, 8SOIC
DRIVER, MOSFET, DUAL INV, 4A, TTL, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:5A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:17ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3223-25 family of dual 4A gate drivers is designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL or CMOS input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFETS. The FAN322X drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3223 offers two inverting drivers and the FAN3224 offers two non-inverting drivers. Each device has dual independent enable pins that default to ON if not connected. In the FAN3225, each channel has dual inputs of opposite polarity, which allows configuration as non-inverting or inverting with an optional enable function using the second input. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled LOW to hold the power MOSFET OFF.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN3223TMX.