onsemi FAN3214TMX

FAN3214 Series Dual 18 V 4 A Gate Low Side Driver Surface Mount - SOIC-8
$ 0.768
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN3214TMX herunter.

onsemi

Datasheet17 SeitenVor 6 Jahren
Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

Farnell

Upverter

IHS

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-11.97%

CAD-Modelle

Laden Sie onsemi FAN3214TMX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

TTL input, dual inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
FAN3225 Series Dual 18 V -5 A Surface Mount Low Side Driver - SOIC-8
CMOS input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
LittelfuseIXDN604SIA
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL NONINV 8SOIC
LittelfuseIXDD604SIATR
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL HS 8SOIC
Analog DevicesMAX17601ASA+
Tube MAX17601 Low-Side 2012 gate driver 5ns -40C~150C TJ 4A 4A 588.2mW

Beschreibungen

Beschreibungen von onsemi FAN3214TMX, die von den Distributoren bereitgestellt werden.

FAN3214 Series Dual 18 V 4 A Gate Low Side Driver Surface Mount - SOIC-8
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
Tape & Reel (TR) FAN3214 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
12ns, 2, 4.5V, 29ns, 18V, 800mV, 2V Non-Inverting MOSFET, N-Ch, 9ns Low-Side, 5A, 5A, SOIC-8, SMD, Adhesive Mount, 4.9mm × 3.9mm × 1.5mm
DRIVER, MOSFET, LS, DUAL, 4A, TTL, 8SOIC; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:5A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SOIC; No. of Pins:8; Output Delay:17ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
The FAN3213 and FAN3214 dual 4A gate drivers are designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. They are both available with TTL input thresholds. Internal circuitry provides an undervoltage lockout function by holding the output LOW until the supply voltage is within the operating range. In addition, the drivers feature matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This also enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The FAN3213/14 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar- MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing railto- rail voltage swing and reverse current capability. The FAN3213 offers two inverting drivers and the FAN3214 offers two non-inverting drivers. Both are offered in a standard 8-pin SOIC package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FAN3214TMX.