onsemi FAN2515S25X

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SOT-23-5
$ 0.432
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN2515S25X herunter.

IHS

Datasheet10 SeitenVor 23 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Arrow Electronics

Augswan

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Verwandte Teile

Fixed Positive LDO Regulator, 3V, 0.2V Dropout, CMOS, PDSO5
Texas InstrumentsTPS73433DDCR
250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS73433TDDCRQ1
Automotive 250-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 105
Texas InstrumentsTPS730285DBVR
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
FAN2503 Series 2.7 - 6.5 Vin 150 mA 3.3 Vo CMOS LDO Regulator - SOT-23-5

Beschreibungen

Beschreibungen von onsemi FAN2515S25X, die von den Distributoren bereitgestellt werden.

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA SOT-23-5
Obsolete Positive Fixed Enable Linear Voltage Regulator IC -40C~125C 200mA 6.5V
Fixed Positive LDO Regulator, 2.5V, 0.2V Dropout, CMOS, PDSO5
IC REG LINEAR 2.5V 200MA SOT23-5
CMOS Low Dropout Voltage Regulator
The FAN2514/15 family of micropower low-dropout voltage regulators utilize CMOS technology to offer a new level of cost-effective performance in GSM,TDMA and CDMA cellular handsets, Laptop and Notebook portable computers, and other portale devices. Features include extremely low power consumption and low shutdown current, low dropout voltage, exceptional loop stability able to accommodate a wide variety of external capacitors and the compact SOT23-5 surface-mount package. In addition FAN2514/15 family offer the fast power-cycle time required in CDMA handset applications. The products offer siginificant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload.The FAN2514 and FAN2515 devices are distinguished by the assignment of pin 4:FAN2514: pin 4-ADJ, allowing the user to adjust the output voltage over a wide range using an external voltage divider.FAN2514-XX: pin 4-BYP, to which a bypass capacitor may be connected for optimal noise performance. Output voltage is fixed, indicated by the suffix XX.FAN2515-XX: pin 4-/ERR, a flag which indicates that the output voltage has dropped below the specified minimum due to a fault condition.The standard fixed output voltages available are 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V, and 3.3V. Custom output voltages are also available: please contact your Fairchild Sales Office for information.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd