Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN2512S33X

FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
$ 0.396
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN2512S33X herunter.

IHS

Datasheet10 SeitenVor 22 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi FAN2512S33X Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Verwandte Teile

FAN2503 Series 2.7 - 6.5 Vin 150 mA 3.3 Vo CMOS LDO Regulator - SOT-23-5
43dB(120Hz) 50μA Fixed 150mA 1 2.5V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
MIC5247 Series 6 V 150 mA SMT Low Voltage µCap Linear Regulator - SOT-23-5
150Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2186-3.3VCTTR
150Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2186-2.7VCTTR
Texas InstrumentsTPS70612DBVT
LDO Regulator Pos 1.2V 0.15A Medical 5-Pin SOT-23 T/R

Beschreibungen

Beschreibungen von onsemi FAN2512S33X, die von den Distributoren bereitgestellt werden.

FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
43dB(120Hz) Fixed 150mA 1 3.3V 6.5V 180mV@ 150mA SOT-23-5 SMD mount
Ic,volt Regulator,fixed,+3.3V,cmos,tsop,5Pin,plastic Rohs Compliant: Yes
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
FAN2512 Tape & Reel (TR) Surface Mount Over Temperature voltage regulator linear 150mV 2.9mm 150mA -40C~125C
150 MILLIAMP CMOS LDO REGULATOR WITH FAST START ENABLE Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO5
CMOS Low Dropout Voltage Regulator
IC REG LINEAR 3.3V 150MA SOT23-5
150MA CMOS LDO W/ FAST START T&R
LDO Voltage Regulators LDO Voltage
The FAN2512/13 family of micropower low-dropout voltage regulators utilize CMOS technology to offer a new level of cost-effective performance in GSM, TDMA, and CDMA cellular handsets, Laptop and Notebook portable computers, and other portable devices. Features include extremely low power consumption and low shutdown current, low dropout voltage, exceptional loop stability able to accommodate a wide variety of external capacitors, and the compact SOT23-5 surface-mount package. In addition, the FAN2512/13 family offer the fast power-cycle time required in CDMA handset applications. These products offer significant improvements over older BiCMOS designs and are pin-compatible with many popular devices. The output is thermally protected against overload. FAN2512 and FAN2513 versions are distinguished by the assignment of pin 4: FAN2512: pin 4 - ADJ, allowing the user to adjust the output voltage over a wide range using an external voltage divider. FAN2512-XX: pin 4 - BYP, to which a bypass capacitor may be connected for optimal noise performance. Output voltage is fixed, indicated by the suffix XX. FAN2513-XX: pin 4 - /ERR, a flag which indicates that the output voltage has dropped below the specified minimum due to a fault condition.The standard fixed output voltages available are 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 3.0V, and 3.3V. Custom output voltage are also available: please contact your local Fairchild Sales Office for information.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd