onsemi CAT5221WI-00-T1

Digital Potentiometer (POT), 64-Tap, with I2C Interface
$ 2.923
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi CAT5221WI-00-T1 herunter.

Farnell

Datasheet16 SeitenVor 12 Jahren
Datasheet15 SeitenVor 12 Jahren

onsemi

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi CAT5221WI-00-T1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 2.923
$ 2.576
Stock
133,813
154,812
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
20
20
Resistance
100 kΩ
100 kΩ
Number of Taps
64
-
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
-
Interface
2-Wire, I2C, Serial
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
6 V
-

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-02
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Verwandte Teile

Digital Potentiometer (POT), 64-Tap, Quad, with I2C Interface 100 kΩ
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 100 kΩ
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
MicrochipMCP42100-E/SL
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin SOIC N Tube

Beschreibungen

Beschreibungen von onsemi CAT5221WI-00-T1, die von den Distributoren bereitgestellt werden.

Digital Potentiometer (POT), 64-Tap, with I2C Interface
CAT5221WI-00-T1,DIGITAL POTENTIOMTR100KOHM 64-POS LINEAR SERIAL-I2C 20-PIN SOIC
Digital Potentiometer 100kOhm 64POS Non-Volatile Linear 20-Pin SOIC W T/R
IC DGTL POT 100KOHM 64TAP 20SOIC / Digital Potentiometer 100k Ohm 2 Circuit 64 Taps I²C Interface 20-SOIC
Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 64 Positions, PDSO20
NONVOLATILE MEMORY CAT5221 Tin Selectable Address digital potentiometer 3/5V 100kOhm 1.05mm 1mA
The CAT5221 is two Digitally Programmable Potentiometers (DPPs) integrated with control logic and 16 bytes of EEPROM memory. Each DPP consists of a series of 63 resistive elements connected between two externally accessible end points. The tap points between each resistive element are connected to the wiper outputs with CMOS switches. A separate 6-bit control register (WCR) independently controls the wiper tap switches for each DPP. Associated with each wiper control register are four 6-bit non-volatile memory data registers (DR) used for storing up to four wiper settings. Writing to the wiper control register or any of the non-volatile data registers is via a IC serial bus. On power-up the contents of the first data register (DR0) for each of the four potentiometers is automatically loaded into its respective wiper control register (WCR). The CAT5221 can be used as a potentiometer or as a two terminal variable resistor. It is intended for circuit level or system level adjustments in a wide variety of applications.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CAT5221WI-00-T1.
  • CAT5221WI00T1