onsemi CAT5112LI-00-G

IC POT DGTL 100L 32TAP 8DIP / Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Interface 8-PDIP
$ 1.564
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi CAT5112LI-00-G herunter.

IHS

Datasheet11 SeitenVor 4 Jahren

onsemi

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi CAT5112LI-00-G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.564
$ 1.44
Stock
118,707
132,857
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
8
8
Resistance
100 kΩ
100 kΩ
Number of Taps
32
-
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
Serial
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Lieferkette

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

100K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDIP8
CAT5113 Series 100 Tap 100 Kohm Serial Interface Digital Potentiometer - PDIP-8
RoHS Compliant CMOS THROUGH-HOLE INDUSTRIAL Digital Potentiometer -40C 100muA 9.27mm 100kOhm
Digital Potentiometer 100kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin PDIP Tube
550¦ÌA ¡À150ppm/¡æ 75K¦¸ 129 1 1.8V Non-Volatile 5.5V SPI Rheostat DIP 9.4mm*6.35mm*3.3mm

Beschreibungen

Beschreibungen von onsemi CAT5112LI-00-G, die von den Distributoren bereitgestellt werden.

IC POT DGTL 100L 32TAP 8DIP / Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Interface 8-PDIP
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ
Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin PDIP Tube
Potentiometer RoHS Compliant CMOS THROUGH-HOLE Digital Potentiometer -40C 200muA 9.27mm 100kOhm
The CAT5112 is a single digitally programmable potentiometer (DPP) designed as a electronic replacement for mechanical potentiometers. Ideal for automated adjustments on high volume production lines they are also well suited for applications where equipment requiring periodic adjustment is either difficult to access or located in a hazardous or remote environment. The CAT5112 contains a 32-tap series resistor array connected between two terminals RH and RL. An up/down counter and decoder that are controlled by three input pins determines which tap is connected to the wiper RWB. The CAT5112 wiper is buffered by an op amp that operates rail to rail. The wiper setting stored in non-volatile memory is not lost when the device is powered down and is automatically recalled when power is returned. The wiper can be adjusted to test new system values without effecting the stored setting. Wiper-control of the CAT5112 is accomplished with three input control pins CS U/D and INC. The INC input increments the wiper in the direction which is determined by the logic state of the U/D input. The CS input is used to select the device and also store the wiper position prior to power down. The digitally programmable potentiometer can be used as a buffered voltage divider. For applications where the potentiometer is used as a 2-terminal variable resistor please refer to the CAT5114. The buffered wiper of the CAT5112 is not compatible with that application.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CAT5112LI00G