onsemi CAT4016HV6-GT2

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TQFN-24
$ 0.745
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi CAT4016HV6-GT2 herunter.

IHS

Datasheet15 SeitenVor 9 Jahren
Datasheet15 SeitenVor 18 Jahren

HQonline

Farnell

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-69.87%

CAD-Modelle

Laden Sie onsemi CAT4016HV6-GT2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.745
$ 1.16
$ 1.16
Stock
620,778
226,600
226,600
Authorized Distributors
6
4
4
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Outputs
16
16
16
Min Input Voltage
3 V
-
-
Max Input Voltage
5.5 V
-
-
Max Output Current
-
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Lead Free RoHS Compliant GULL WING DUAL IC LED Driver -40C~85C TA 25MHz 5.5V 80mA
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - SOIC-24
Texas InstrumentsTLC5926IPWPR
LED Driver 16 Segment 20000uA Supply Current Automotive 24-Pin HTSSOP EP T/R
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC5926IDWR
16-bit constant-current LED sink driver 24-SOIC -40 to 125

Beschreibungen

Beschreibungen von onsemi CAT4016HV6-GT2, die von den Distributoren bereitgestellt werden.

CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TQFN-24
5.5V 25MHz PWM 16 Shift Register Linear 80mA 3V~5.5V TQFN-24-EP(4x4) LED Drivers ROHS
LED Driver 16 Segment 10000uA Supply Current 24-Pin TQFN EP T/R
Tape & Reel (TR) CAT4016 Shift Register PWM led driver 4mm 80mA 5.5V 25MHz
IC, LED DRVR, TQFN; LED Driver Application:Billboard Display, Marquee Display, General Purpose Display; Topology:Constant Current; No. of Outputs:16; Output Current:40mA; Output Voltage:5.5V; Input Voltage:3V to 5.5V
LED DRIVER, 8-CH, 25MHZ, TQFN-24; Device Topology: Constant Current; No. of Outputs: 16Outputs; Output Current: 1.2A; Output Voltage: -; Driver Case Style: TQFN; No. of Pins: 24Pins; Input Voltage Min: 3V; Input Voltage Max: 5.5
The CAT4016 is a 16 channel constant current driver for LED billboard and other general display applications. LED channel currents are programmed together via an external RSET resistor. Low output voltage operation on the LED channels as low as 0.4V (for 2 to 100mA LED current) allows for more power efficient designs. A high-speed 4-wire serial interface of up to 25MHz clock frequency controls each individual channel using a shift register and latch configuration. A serial output data pin (SOUT) allows multiple devices to be cascaded and programmed via one serial interface. The device also includes a blanking control pin (BLANK) that can be used to disable all channels independently of the interface. Thermal shutdown protection is incorporated in the device to disable the LED outputs if the die temperature exceeds a set limit. The device is available in the 24-lead SOIC TSSOP QSOP and the compact TQFN 4 x 4mm packages

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CAT4016HV6-GT2.
  • CAT4016HV6GT2