onsemi 74VHC164SJX

16.3ns, 11ns 1 8 2V 5.5V Serial to Parallel, Shift Register VHC SOP-14 , 5.3mm*1.9mm
$ 0.49
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74VHC164SJX herunter.

IHS

Datasheet10 SeitenVor 27 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.49
$ 0.358
$ 0.358
Stock
171,966
224,850
224,850
Authorized Distributors
4
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
18.5 ns
11 ns
11 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Verwandte Teile

AHC/VHC 74VHC595 ROHS3Compliant Tape & Reel (TR) shift register 10.2ns 4muA 242mg 50000000Hz
Texas InstrumentsSN74LV174ANSR
Tape & Reel (TR) 74LV174 e4 74LV flip flop 10.3mm 2V 9.2ns @ 5V 50pF 180MHz
HC/UH 74HC595 ROHS3Compliant Tube shift register 50ns 242mg 24000000Hz 2V
Texas InstrumentsSN74LV175ANSR
LV/LV-A/LVX/H SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO16
Texas InstrumentsSN74HC74NSR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOP -40 to 85
Tape & Reel (TR) 74HC74 e3 74HC flip flop 218.3mg 2V 19ns @ 6V 50pF 94MHz

Beschreibungen

Beschreibungen von onsemi 74VHC164SJX, die von den Distributoren bereitgestellt werden.

16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register VHC SOP-14 , 5.3mm*1.9mm
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOP-II T/R
8-Bit Serial-In Parallel-Out Shift Register
AHC/VHC/H/U/V 74VHC164 ROHS3Compliant Tape & Reel (TR) shift register 11ns 4muA 218.3mg 45000000Hz
8 2V~5.5V 1 Serialtoparallel SO-14P Shifting Register ROHS
The VHC164 is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC164 is a high-speed 8-Bit Serial-In/Parallel-Out Shift Register. Serial data is entered through a 2-input AND gate synchronous with the LOW-to-HIGH transition of the clock. The device features an asynchronous Master Reset which clears the register, setting all outputs LOW independent of the clock. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd