onsemi 74LVX3245QSCX

Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
$ 1.024
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LVX3245QSCX herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

Fairchild Semiconductor

onsemi

Augswan

Newark

Bestandsverlauf

3-Monats-Trend:
-60.24%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.024
$ 0.899
Stock
320,670
216,523
Authorized Distributors
5
3
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
Propagation Delay
8.5 ns
8.5 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
8 µA
8 µA

Lieferkette

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Verwandte Teile

74LVX4245 Tube 74LVX LV/LV-A/LVX/H logic buffer 12mA 12mA; 24mA 24mA 11.5ns 0.635mm 3.3V
8-Bit Dual Supply Translating Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 24QSOP
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs

Beschreibungen

Beschreibungen von onsemi 74LVX3245QSCX, die von den Distributoren bereitgestellt werden.

Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
8-Bit Dual Supply TranslatingTransceiver with 3-STATE Outputs
e3 ACTIVE (Last Updated: 2days ago) 74LVX3245 3V & 5V level shifter translator 10ns 3.3V 255.6mg -24mA
74LVX Series 8-Bit Translating Transceiver w/ 3-STATE Outputs - QSOP-24
4.5V~5.5V 1 8 2.7V~3.6V QSOP-24 Translators / Level Shifters ROHS
8 Bit 5V/3V Translator Rohs Compliant: Yes
Bus XCVR Single 8-CH 3-ST 24-Pin QSOP T/R
IC TRANSLTR BIDIRECTIONAL 24QSOP
The LVX3245 is a dual-supply, 8-bit translating transceiver that is designed to interface between a 3V bus and a 5V bus in a mixed 3V/5V supply environment. The Transmit/Receive (T/R#) input determines the direction of data flow. Transmit (active-HIGH) enables data from A Ports to B Ports; Receive (active-LOW) enables data from B Ports to A Ports. The Output Enable input, when HIGH, disables both A and B Ports by placing them in a high impedance condition. The A Port interfaces with the 3V bus; the B Port interfaces with the 5V bus. The LVX3245 is suitable for mixed voltage applications such as notebook computers using 3.3V CPU and 5V peripheral components.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74LVX3245QSCX.