onsemi 74LVX161284MTD

Low Voltage IEEE 161284 Translating Transceiver | TXRX TRANSLATING IEEE 48TSSOP
$ 0.654
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74LVX161284MTD herunter.

IHS

Datasheet12 SeitenVor 20 Jahren
Datasheet11 SeitenVor 20 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

Augswan

Farnell

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi 74LVX161284MTD Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.654
$ 0.808
$ 0.808
Stock
95,018
299,545
299,545
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
84 mA
84 mA
84 mA
High Level Output Current
-
-
-
Propagation Delay
44 ns
44 ns
44 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Verwandte Teile

3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O
8 24mA 2.7V~3.6V 24mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 56-SSOP
8 64mA 2.7V~3.6V 32mA 2 SSOP-56 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABTH162245DLR
IC BUS TRANSCVR 16BIT 48SSOP / Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R

Beschreibungen

Beschreibungen von onsemi 74LVX161284MTD, die von den Distributoren bereitgestellt werden.

Low Voltage IEEE 161284 Translating Transceiver | TXRX TRANSLATING IEEE 48TSSOP
IC, 74LVX LOGIC; Logic Family / Base Number: 74LVX161; Logic Type: -; Output Current: -; No. of Inputs: -; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic Case Style: -; No. of Pins: 48Pins; Logic IC Family: 74LVX; Logic
The LVX161284 contains eight bidirectional data buffers and eleven control/status buffers to implement a full IEEE 1284 compliant interface. The device supports the IEEE 1284 standard and is intended to be used in an Extended Capabilities Port mode (ECP). The pinout allows for easy connection from the Peripheral (A-side) to the Host (cable side). Outputs on the cable side can be configured to be either open drain or high drive ( 14 mA) and are connected to a separate power supply pin (VCC-cable) to allow these outputs to be driven by a higher supply voltage than the A-side. The pull-up and pull-down series termination resistance of these outputs on the cable side is optimized to drive an external cable. In addition, all inputs (except HLH) and outputs on the cable side contain internal pull-up resistors connected to the VCC-cable supply to provide proper termination and pull-ups for open drain mode Product Highlights: Supports IEEE 1284 Level 1 and Level 2 signaling standards for bidirectional parallel communications between personal computers and printing peripherals Translation capability allows outputs on the cable side to interface with 5V signals All inputs have hysteresis to provide noise margin B and Y output resistance optimized to drive external cable B and Y outputs in high impedance mode during power down Inputs and outputs on cable side have internal pull-up resistors Flow-through pin configuration allows easy interface between the "Peripheral and Host" Replaces the function of two (2) 74ACT1284 devices

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd