onsemi 2N7000-D26Z

2N7000 Series 60 V 200 mA N-Ch. Enhancement Mode Field Effect Transistor-TO-92-3
$ 0.161
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 2N7000-D26Z herunter.

IHS

Datasheet12 SeitenVor 2 Jahren
Datasheet0 SeitenVor 0 Jahren

Upverter

Master Electronics

Future Electronics

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+61.34%

CAD-Modelle

Laden Sie onsemi 2N7000-D26Z Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.161
$ 0.124
$ 0.124
Stock
1,061,754
2,135,402
2,135,402
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
200 mA
Threshold Voltage
2.1 V
2.1 V
2.1 V
Rds On Max
2 Ω
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
400 mW
350 mW
350 mW
Input Capacitance
50 pF
40 pF
40 pF

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

onsemi2N7000
Transistor MOSFET N Channel 60 Volt 0.2 Amp 3 Pin TO-92 Bulk
2N7000 Series 60V 5 Ohms N-Ch Enhancement Mode Field Effect Transistor - TO-92
onsemiBS270
N-Channel MOSFET, Enhancement Mode, 60V, 400mA, 2Ω
onsemiBS170
TRANSISTOR, MOSFET, N-CHANNEL, FIELD EFFECT, ENHANCEMENT MODE, 60V, 0.5A TO-92
onsemi2N7000BU
N-Channel 60 V 5 Ohm Through Hole Advanced Small Signal Mosfet - TO-92
BS170 Series 60 V 500 mA 830 mW N-Channel Small Signal Mosfet - TO-92-3
N-Channel Small Signal MOSFET 60V, 500mA, 5Ω

Beschreibungen

Beschreibungen von onsemi 2N7000-D26Z, die von den Distributoren bereitgestellt werden.

2N7000 Series 60 V 200 mA N-Ch. Enhancement Mode Field Effect Transistor-TO-92-3
N-Channel MOSFET, Enhancement Mode, 60V, 200mA, 5 Ω
Power MOSFET, N Channel, 60 V, 200 mA, 5 ohm, TO-92, Through Hole
ON SEMICONDUCTOR - 2N7000-D26Z - MOSFET, N CH, 60V, 0.2A, TO-92
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92
MOSFET, N CH, 60V, 0.2A, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.1V; Power Dissipation Pd:400mW; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:200mA; Package / Case:TO-92; Power Dissipation Pd:400mW; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 400 mA DC and can deliver pulsed currents up to 2 A. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2N7000 D26Z
  • 2N7000-D26Z.
  • 2N7000D26Z
  • 2N7000_D26Z
  • 2N7000_D26Z.