Beschreibungen von Omron S8VK-G03012, die von den Distributoren bereitgestellt werden.
Power Supply,AC-DC,12V,2.5A,85-264V In,Enclosed,DIN Rail Mount,30W,S8VK Series
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
AC/DC Power Supply Single-OUT 12V 2.5A 30W 8-Pin
Book type power supply, Pro, 30 W, 12 VDC, 2.5A, DIN rail mounting
Power supply: switched-mode; 30W; 12VDC; 2.5A; 85÷264VAC; OUT: 1
RELAY; GENERAL PURPOSE; LED INDICATOR; PLUG-IN; DPDT; STANDARD; 12VDC
AC-DC Converter, DIN RAIL, 1 O/P, 30W, 2; 2.5A, 12V; Power Supply Output Type:Adjustable, Fixed; Input Voltage
POWER SUPPLY, PLASTIC CASE, 30W, 12VDC, 2.5A OUTPUT
DIN Rail Power Supplies 30W 12VDC 2.5A
Omron , S8VK-G, 12V , 85 ¡ú 264V
S8VKG03012, OMRON INDUSTRIAL PRODUCTS
POWER SUPPLY, AC-DC, 12V, 2.5A; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Out
Ac-Dc Converter, Din Rail, 1 O/P, 30W, 2.5A, 12V; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:30W; Corriente De Salida Máx.:2.5A |Omron Industrial Automation S8VK-G03012