Beschreibungen von Omron S8VK-G12024, die von den Distributoren bereitgestellt werden.
Power Supply; AC-DC; 24V; 2.5A; 85-264V In; Enclosed; DIN Rail Mount; 60W; S8VK Series
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
Power Supply, Switch Mode, 100W, 24V, 5 A, In 24-12AWG, 22-12AWG, S8VK Series
AC/DC Power Supply Single-OUT 24V 5A 120W 8-Pin
Power supply: switched-mode; 120W; 24VDC; 5A; 85÷264VAC; 90÷350VDC
Book type power supply, Pro, 120 W, 24VDC, 5A, DIN rail mounting
AC-DC Converter, DIN RAIL, 1 O/P, 120W,; 120W, 5A, 24V; Power Supply Output Type:Adjustable, Fixed; No. of
Power Supply DC; Switcher; 24VDC Output; 120w
OMRON SWITCH MODE DIN RAIL POWER SUPPLY, 85-264V AC, AC, DC INPUT, 24V DC DC OUTPUT, 5A OUTPUT, 120W
DIN Rail Power Supplies 120W 24VDC 5A
Omron , S8VK-G, 24V , 85 ¡ú 264V
S8VKG12024, OMRON INDUSTRIAL PRODUCTS
OMRON DC Power Supply, Covered, Series: S8VK-G, 100 to 240 V AC/90 to 350 V DC Input, 24 VDC Output, 120 W, 5 A, 50/60 Hz, DIN Rail Mount, 40 mm Width, 122.2 mm Depth, 125 mm Height
Ac-Dc Converter, Din Rail, 1 O/P, 120W, 5A, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:5A; Output Voltage - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8VK-G12024