Beschreibungen von NXP Semiconductors MPC8247CZQMIBA, die von den Distributoren bereitgestellt werden.
MPU MPC82xx RISC 32-Bit 0.13um 266MHz 3.3V 516-Pin TEPBGA Tray
; Series:PowerQUICC II; Core Size:32 bit; No. of Bits:32 bit ;RoHS Compliant: No
RISC Microcontroller, CMOS, PBGA516
IC MPU MPC82XX 266MHZ 516FPBGA
PowerQUICC, 32 Bit Power Architecture, 266MHz, Communications Processor, PCI, USB, CPM, -40 to 105C
IC, 32-BIT MPU, 266MHZ, 516-PBGA
32-bit Communication Processors PQ27E A W/O TALITOS
USB 2.0 (1) 266MHz 1 1.425V 1.575V 266MHz 16KB 3.3V I2C,SCC,SMC,SPI,UART,USART 10Mbps,100Mbps 32bit PowerPC G2_LE ;RISC CPM BGA 27mm*27mm*1.95mm
POWERQUICC 32 BIT POWER ARCHITEC
MPU, 32BIT, 266MHZ, BGA-516; Series:MPC82xx; Core Size:32bit; Program Memory Size:-; Supply Voltage Min:1.425V; Supply Voltage Max:1.575V; Digital IC Case Style:BGA; No. of Pins:516; CPU Speed:266MHz; Embedded Interface Type:Ethernet, I2C, LIN, SPI, SSC, UART, USART; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)