Beschreibungen von NXP Semiconductors MC9S12D64MPVE, die von den Distributoren bereitgestellt werden.
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 112-Pin LQFP Brick
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 64 KB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112
Product Range:hcs12 Microcontrollers; Architecture:hcs12; No. Of Bits:16Bit; Cpu Speed:25Mhz; Program Memory Size:64Kb; Ram Memory Size:4Kb; No. Of Pins:112Pins; Mcu Case Style:lqfp; No. Of I/o S:91I/o S; Supply Voltage Min:2.35V Rohs Compliant: Yes
16BIT 64K FLASH MCU, CAN, LQFP112; Series:MC9S12; Memory Size, Flash:64KB; EEPROM size:1024Byte; Memory size, RAM:4096Byte; I/O lines, No. of:91; ADC inputs, No. of:8; Timers, No. of:1; PWM Channels, No of:8; Frequency, clock:25MHz; Interface type:CAN, I2C, SCI, SPI; Termination Type:SMD; Case style:LQFP; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:12; Bits, No. of:16; Bits, number in ADC:10; Bits, number in timer:8; Logic function number:12D64; Memory size:65536; Memory type:FLASH; Microprocessor/controller features:CAN 2.0 A/B, IIC, SCI, SPI; Pins, No. of:112; Qualified Segment:COMMERCIAL, INDUSTRIAL, AUTOMOTIVE; Voltage, supply max:5.25V; Voltage, supply min:4.5V