NXP Semiconductors MC9S08AW60CFUE

IC MCU 8BIT 60KB FLASH 64QFP / MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
$ 8.4
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NXP Semiconductors MC9S08AW60CFUE herunter.

LCSC

Datasheet326 SeitenVor 11 Jahren

IHS

element14

Newark

Freescale Semiconductor

Bestandsverlauf

3-Monats-Trend:
-24.87%

CAD-Modelle

Laden Sie NXP Semiconductors MC9S08AW60CFUE Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.4
$ 10.415
$ 10.415
Stock
281,505
173,523
173,523
Authorized Distributors
6
6
6
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Core Architecture
HCS08
HCS08
HCS08
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
54
54
54
Interface
I2C, SCI, SPI
I2C, SCI, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
60 kB
60 kB
60 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT
I2C, LVD, POR, PWM, WDT

Lieferkette

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-25
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Verwandte Teile

NXP SemiconductorsMC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
NXP SemiconductorsS9S08AW60E5MFUE
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
NXP SemiconductorsMC9S08AW48CFUE
8 Bit MCU, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz, 48 KB, 64 Pins, LQFP

Beschreibungen

Beschreibungen von NXP Semiconductors MC9S08AW60CFUE, die von den Distributoren bereitgestellt werden.

IC MCU 8BIT 60KB FLASH 64QFP / MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-QFP (14x14)
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
HCS08 Series 60 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - QFP-64
Device Core = HCS08 / Data Bus Width Bit = 8 / Instruction Set Architecture = CISC / Family Name = S08AW / Clock Frequency Max. MHz = 40 / Program Memory Type = Flash / Program Memory Size KB = 64 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 16 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 54 / Number of Timers/Counters = 2 / Comparators = 2 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 64 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 2.2 / Reflow Temperature Max. °C = 260
IC, 8BIT MCU 60K FLASH, SMD, QFP64; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:54; Program Memory Size:60 KB; RAM Memory Size:2KB; CPU Speed:40MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, SCI, SPI; No. of PWM Channels:8; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:60KB; Interface:I2C, SCI, SPI; Interface Type:I2C, SCI, SPI; Memory Size:60 KB; Memory Type:FLASH; Microprocessor/Controller Features:Optional computer operating properly (COP) reset, Low-voltage detection with reset or interrupt, Illegal opcode detection with reset, Power-Saving Modes Wait plus two stops, Master reset pin and power-on reset; No. of ADC Inputs:16; No. of Bits:8; No. of I/O's:54; Number of bits in ADC:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Aliasnamen des Herstellers

NXP Semiconductors verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NXP Semiconductors ist möglicherweise auch unter den folgenden Namen bekannt:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MC9S08AW60 CFUE
  • MC9S08AW60CFUE.