NXP Semiconductors MC68332GCEH16

M683xx Series 2 kB RAM 5.5 V 16 MHz 15 I/O 32-Bit Microcontroller - PQFP-132
$ 43.055
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NXP Semiconductors MC68332GCEH16 herunter.

IHS

Datasheet109 SeitenVor 28 Jahren

element14

Newark

Augswan

Freescale Semiconductor

Bestandsverlauf

3-Monats-Trend:
-13.52%

CAD-Modelle

Laden Sie NXP Semiconductors MC68332GCEH16 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 43.055
$ 33.49
$ 33.49
Stock
163,224
190,903
190,903
Authorized Distributors
6
6
6
Case/Package
PQFP
LFQFP
LFQFP
Number of Pins
132
144
144
Core Architecture
Coldfire
Coldfire
Coldfire
Data Bus Width
32 b
32 b
32 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
31
24
24
Interface
EBI/EMI, SCI, SPI, UART, USART
EBI/EMI, SCI, SPI, UART, USART
EBI/EMI, SCI, SPI, UART, USART
Memory Type
ROMless
ROMless
ROMless
Memory Size
2 kB
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Lieferkette

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-30
LTD Date2027-04-30

Verwandte Teile

NXP SemiconductorsMC68LK332ACEH16
MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 132-Pin PQFP Tray
NXP SemiconductorsMC68LK332GCEH16
CPU32 M683xx Microcontroller IC 32-Bit 16.78MHzROMless 132-PQFP (24.13x24.13)
NXP SemiconductorsMC68332ACEH16
M683xx Series 5.5 V 16 MHz 15 I/O SMT 32-Bit Microcontroller - PQFP-132

Beschreibungen

Beschreibungen von NXP Semiconductors MC68332GCEH16, die von den Distributoren bereitgestellt werden.

M683xx Series 2 kB RAM 5.5 V 16 MHz 15 I/O 32-Bit Microcontroller - PQFP-132
CPU32 M683xx Microcontroller IC 32-Bit 16MHzROMless 132-PQFP (24.13x24.13)
32 Bit Microcontroller, Coldfire Family MC683xx Series Microcontrollers, ColdFire v1, 32 bit
MICROCONTROLLER; 16 MHZ; PQFP; WATCHDOG; 85 DEGC; -40 DEGC; 132
MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray
Microcontrollers (MCU); MC68332GCEH16; NXP SEMICONDUCTORS; 2 kB; 16 MHz; 15; 2 kB
Microcontroller, 32-Bit, 68000 CPU, 16MHz, HCMOS, PQFP132
4.5V~5.5V 16MHz 2KB ROM 2KB POR,PWM,WDT 15 1 4.5V 5.5V 16MHz EBI,EMI,SCI,SPI,UART,USART 32bit CPU32 QFP 24.13mm*24.13mm*3.68mm
Product Range:Coldfire Microcontrollers; Architecture:Coldfire V1; No. Of Bits:32Bit; Cpu Speed:16Mhz; Program Memory Size:-; Ram Memory Size:2Kb; No. Of Pins:132Pins; Mcu Case Style:Qfp; No. Of I/O S:15I/O S; Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Nxp MC68332GCEH16.
IC, MCU 32BIT, 16MHZ, SMD; Controller Family/Series:68K; Core Size:32bit; No. of I/O's:15; RAM Memory Size:2KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:16; Peripherals:PWM, Timer; Digital IC Case Style:PQFP; Supply Voltage Range:5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:132; SVHC:No SVHC (15-Dec-2010); Clock Frequency:16MHz; Interface:SCI, SPI, UART; Interface:SCI, SPI, UART; Interface Type:QSPI, SCI, UART; Memory Type:Romless; No. of Bits:32; No. of I/O's:15; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PQFP; Peripherals:POR, TPU; Termination Type:SMD
Device Core = CPU32 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = MC683xx / Clock Frequency Max. MHz = 16 / Program Memory Type = ROMless / RAM Memory Size KB = 2 / Interfaces = SCI / Interfaces = SPI / Number of Programmable I/Os = 15 / Number of Timers/Counters = 16 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFP / Pins = 132 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 24.1 / Width mm = 24.1 / Height mm = 3.56 / Reflow Temperature Max. °C = 245

Aliasnamen des Herstellers

NXP Semiconductors verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NXP Semiconductors ist möglicherweise auch unter den folgenden Namen bekannt:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MC68332GCEH16.