NKK Switches S823

Bat-Handle Toggle Switch DPDT On-Off-On maintained 30A/125V 30A/250V 1A/125Vdc
$ 27.621
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NKK Switches S823 herunter.

Factory Futures

Datasheet4 SeitenVor 19 Jahren

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Bestandsverlauf

3-Monats-Trend:
-6.48%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

NKK SwitchesS821D
Switch Toggle ON None OFF DPST Flat Lever Screw Lug 30A 250VDC Panel Mount with Threads
NKK SwitchesS822D
Switch Toggle ON None ON DPDT Flat Lever Screw Lug 30A 250VDC Panel Mount with Threads
NKK SwitchesS822
Switch Toggle ON None ON DPDT Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads
APEM649H
Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 400VAC Panel Mount with Threads
APEM3645NF
Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM649H3V
Switch Toggle ON OFF ON DPDT Locking Lever Screw 15A 400VAC Panel Mount with Threads

Beschreibungen

Beschreibungen von NKK Switches S823, die von den Distributoren bereitgestellt werden.

Bat-Handle Toggle Switch DPDT On-Off-On maintained 30A/125V 30A/250V 1A/125Vdc
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads
SWITCH, TOGGLE, DPDT, ON-OFF-ON, NON-ILLUMINATED,22.00MM ACTUATOR,30A,125VAC, SCREW
NKK Switches S823 30A Toggle DPDT On-Off-On 250VAC 22mm Lever Screw Lug
Toggle Switch, 3PDT, Latched, 30A, 30VDC, Screw Terminal, Standard Toggle Actuator, Panel Mount-threaded
Switch, Toggle, Dpdt, 30A, 250Vac; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:30A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S823
TOGGLE SWITCH, DPDT, ON-OFF-ON; Series:Series S; Switch Function Type:On-Off-On; Contact Configuration:DPDT; Voltage, Contact AC Max:250V ac; Voltage, Contact DC Max:30V; Max Contact Current AC:30A; Max Contact Current DC:30A; Terminal Type:Screw; Approval Bodies:CSA; Approval Category:UL Recognised; Bush Thread Length:12.0mm; Contact Current @ Contact Voltage AC Max:30A; Contact Current @ Contact Voltage DC Max:30A; Contact Material:Copper; Contact Plating:Silver; Dielectric Strength, VDC:2000V ac; External Depth:24mm; Height:34mm; Inductive Current Rating:15A; Lever Length:22mm; Material:Melamine phenol; No. of Electrical Operations:10000; No. of Mechanical Operations:50000; No. of Poles:2; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Resistance, Contact Max:10mohm; Resistance, Insulation:1000Mohm; Resistive Current Rating:30A; Shaft Diameter:6.1mm; Temp, Op. Max:70°C; Temp, Op. Min:-10°C; Termination Method:Screw Lug; Thickness, Panel Max:4.5mm; Thread Size:M12 P1

Aliasnamen des Herstellers

NKK Switches verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NKK Switches ist möglicherweise auch unter den folgenden Namen bekannt:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • S-823