APEM 649H

Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 400VAC Panel Mount with Threads
$ 11.77
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für APEM 649H herunter.

IHS

Datasheet6 SeitenVor 11 Jahren

Master Electronics

Burklin Elektronik

Electro Sonic

Factory Futures

Bestandsverlauf

3-Monats-Trend:
-8.32%

Lieferkette

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2014-12-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

APEM3645NF
Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3647NF
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesWT21T
Switch Toggle ON None OFF DPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT28T
TOGGLE SWITCH, SEALED, DPDT,(ON)-OFF-(ON),BAT ACTUATOR,10A,125VAC, SCREW LUG
NKK SwitchesWT23T
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von APEM 649H, die von den Distributoren bereitgestellt werden.

Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 400VAC Panel Mount with Threads
Toggle Switch, DPDT, On-off-on, Latched, Screw Terminal, Toggle Actuator, Panel Mount
TOGGLE SWITCH, 2P, ON-OFF-ON, 250V AC/24V DC, METAL LEVER, SCREW TERM.
Toggle Sw, Dpdt, 15A, 250V, Panel; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:600H Series; Contact Current Max:15A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |APEM Inc. 649H
Toggle switch, metal, 2 pole, latching, On-Off-On, 10 A/400 VAC, nickel-plated/silver-plated, 649H
APEM Rocker Switch, DPDT, On-Off-On, Panel Mount, 10A
Double Pole On Off On Power Toggle with Metal Lever and Screw Terminals Terminations Options ( Standard Action No Additional Options )

Aliasnamen des Herstellers

APEM verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. APEM ist möglicherweise auch unter den folgenden Namen bekannt:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc