NKK Switches S32T

Switch Toggle ON None ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
$ 19.16
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NKK Switches S32T herunter.

Farnell

Datasheet0 SeitenVor 0 Jahren

RS (Formerly Allied Electronics)

Future Electronics

Mouser

New Yorker Electronics

Bestandsverlauf

3-Monats-Trend:
-14.14%

Verwandte Teile

APEM656H
Switch Toggle ON ON 3PDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
APEM651H
Switch Toggle ON OFF 3PST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS33T
Switch Toggle ON OFF ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesHL254-73
Switch Toggle ON None ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHK254-73
Switch Toggle OFF None ON 3PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesHM254-73
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von NKK Switches S32T, die von den Distributoren bereitgestellt werden.

Switch Toggle ON None ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH,3PDT, ON-NONE-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC, SCREW
Switch, Toggle, 3Pdt, 25A, 125Vac; Switch Operation:On-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S32T
NKK S32T Toggle Switch, 3PDT, 9A @ 250V, Screw. More details: Toggle Switch, Contact Form 3PDT, Number of Connections 9, Switch Function On/On, AC Contact Rating 25A @ 125VAC, 9A @ 250VAC, HP -, Terminals Screw, Mounting Hole 0.50 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Aliasnamen des Herstellers

NKK Switches verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NKK Switches ist möglicherweise auch unter den folgenden Namen bekannt:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP